SMC Pressure Sensor Controller PSE300, PNP x 2, IP40, 50mA 12V dc, 24 V dc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
778-598
Mfr. Part No.:
PSE303-LBC
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pressure Sensor Controller

Current

50mA

Switch Output

PNP

Display Type

Digital

Number of Switching Outputs

2

Series

PSE300

Voltage

12, 24V dc

IP Rating

IP40

Analogue Output

1 to 5 mA

Minimum Set Pressure

-101kPa

Maximum Set Pressure

2kPa

Height

30mm

Minimum Operating Temperature

0°C

Number of Sensor Inputs

1

Maximum Operating Temperature

50°C

Standards/Approvals

CE, UL, CSA

Length

30mm

Width

31mm

COO (Country of Origin):
JP
The SMC Digital Pressure Sensor Monitor is a versatile monitoring device designed for use with various pressure sensors to provide clear and accurate digital readings. It features a dual-color display that can be configured in four different color patterns.

Auto-shift function to compensate for primary pressure fluctuations

Key lock function to prevent accidental setting changes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy