Infineon Absolute Pressure Sensor, Surface Mount
- RS Stock No.:
- 136-1511
- Mfr. Part No.:
- DPS310XTSA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-1511
- Mfr. Part No.:
- DPS310XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sensor Type | Absolute Pressure Sensors | |
| Mounting Type | Surface Mount | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sensor Type Absolute Pressure Sensors | ||
Mounting Type Surface Mount | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Related links
- Infineon Absolute Pressure Sensor, Surface Mount
- Infineon KP229E3111XTMA1 Absolute Pressure Sensor 300 kPa 8 PG-DSOF-8-16
- Infineon Absolute Pressure SensorSurface 8 PG-DSOF-8
- Bosch Sensortec Barometric Pressure Sensor 8-Pin, LGA
- NXP Absolute Pressure Sensor Surface Mount 1000kPa Overload Max, SSOP
- TE Connectivity Absolute Pressure Sensor Surface Mount 3000kPa Overload Max, 4-SMD
- TE Connectivity Absolute Pressure Sensor Surface Mount, 15psi Overload Max
- TE Connectivity Absolute Pressure SensorSurface 4 Surface Mount
