TE Connectivity Absolute Pressure Sensor, 15psi Operating Max, PCB Mount, 8-Pin, 300psi Overload Max, SSP
- RS Stock No.:
- 146-8202
- Mfr. Part No.:
- 4525DO-SS3AS015AP
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-8202
- Mfr. Part No.:
- 4525DO-SS3AS015AP
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Overload Pressure | 300psi | |
| Sensor Type | Absolute Pressure Sensors | |
| Mounting Type | PCB Mount | |
| Package Type | SSP | |
| Pin Count | 8 | |
| Dimensions | 17.4 x 12.4 x 4.1mm | |
| Maximum Operating Pressure | 15psi | |
| Maximum Operating Supply Voltage | 3.3 V | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Pressure | 1psi | |
| Minimum Operating Temperature | -25 °C | |
| Minimum Output Voltage | 0 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Overload Pressure 300psi | ||
Sensor Type Absolute Pressure Sensors | ||
Mounting Type PCB Mount | ||
Package Type SSP | ||
Pin Count 8 | ||
Dimensions 17.4 x 12.4 x 4.1mm | ||
Maximum Operating Pressure 15psi | ||
Maximum Operating Supply Voltage 3.3 V | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Pressure 1psi | ||
Minimum Operating Temperature -25 °C | ||
Minimum Output Voltage 0 V | ||
- COO (Country of Origin):
- CN
The TE Connectivity 8 pin absolute pressure sensor has maximum operating pressure of 15psi (1.034 bar) and voltage of 3.3V.
Through hole leads/pins
Operating temperature ranges between -25 to 105 °C
I²C or SPI output interface
14 bit ADC output/span
±0.25% Span pressure level accuracy
1psi minimum operating pressure
Operating temperature ranges between -25 to 105 °C
I²C or SPI output interface
14 bit ADC output/span
±0.25% Span pressure level accuracy
1psi minimum operating pressure
Related links
- TE Connectivity Absolute Pressure Sensor PCB Mount 300psi Overload Max, SSP
- TE Connectivity Absolute Pressure Sensor Surface Mount, 15psi Overload Max
- TE Connectivity Piezoresistive Pressure Sensor PCB Mount 300psi Overload Max, Dual
- TE Connectivity Piezoresistive Pressure Sensor PCB Mount 300psi Overload Max, Dual
- TE Connectivity Differential Pressure Sensor PCB Mount 300psi Overload Max, Dual Sideport
- TE Connectivity Differential Pressure Sensor PCB Mount 300psi Overload Max, Dual Sideport
- Bourns Gauge Pressure Sensor 3-Pin, 300psi Overload Max
- TE Connectivity Absolute Pressure Sensor Surface Mount 3000kPa Overload Max, 4-SMD
