NXP MPXV2010DP Differential Pressure SensorSurface 5 M-PAK-5
- RS Stock No.:
- 169-0630
- Mfr. Part No.:
- MPXV2010DP
- Manufacturer:
- NXP
Subtotal (1 tray of 25 units)*
€305.98
(exc. VAT)
€376.35
(inc. VAT)
- 275 unit(s) ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 25 + | €12.239 | €305.98 |
*price indicative
- RS Stock No.:
- 169-0630
- Mfr. Part No.:
- MPXV2010DP
- Manufacturer:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Sensor Type | Differential Pressure Sensor | |
| Maximum Overload Pressure | 75kPa | |
| Product Type | Differential Pressure Sensor | |
| Typical Sensitivity | 2.5mV/kPa | |
| Mount Type | Surface | |
| Package Type | M-PAK-5 | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 10V | |
| Maximum Operating Pressure | 10 kPa | |
| Accuracy | ±1 % | |
| Port Type | Dual Radial Barbed | |
| Maximum Supply Voltage | 16V | |
| Maximum Operating Temperature | 125°C | |
| Length | 29.85mm | |
| Series | MPXV2010DP | |
| Maximum Output Voltage | 26mV | |
| Standards/Approvals | RoHS | |
| Height | 29.24mm | |
| Minimum Operating Pressure | 0kPa | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Minimum Output Voltage | 24mV | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Sensor Type Differential Pressure Sensor | ||
Maximum Overload Pressure 75kPa | ||
Product Type Differential Pressure Sensor | ||
Typical Sensitivity 2.5mV/kPa | ||
Mount Type Surface | ||
Package Type M-PAK-5 | ||
Pin Count 5 | ||
Minimum Supply Voltage 10V | ||
Maximum Operating Pressure 10 kPa | ||
Accuracy ±1 % | ||
Port Type Dual Radial Barbed | ||
Maximum Supply Voltage 16V | ||
Maximum Operating Temperature 125°C | ||
Length 29.85mm | ||
Series MPXV2010DP | ||
Maximum Output Voltage 26mV | ||
Standards/Approvals RoHS | ||
Height 29.24mm | ||
Minimum Operating Pressure 0kPa | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Minimum Output Voltage 24mV | ||
Differential/Gauge Pressure Sensors up to 10 kPa, NXP
Pressure Sensors, NXP
Related links
- NXP MPXV2010DP Differential Pressure SensorSurface 5 M-PAK-5
- NXP MPXM2010GS Gauge Pressure SensorSurface 5 M-PAK-5
- NXP MPXV5004DP Differential Pressure SensorSurface 8 DIP
- NXP MPX5100DP Differential Pressure SensorSurface 6 Unibody
- NXP MPXV7002DP Differential Pressure SensorSurface 8 DIP
- NXP MPX2010DP Differential Pressure SensorSurface 4 Unibody
- NXP MPX5999D Differential Pressure SensorSurface 6 Unibody
- NXP MPX5500DP Differential Pressure SensorSurface 6 Unibody
