NXP MPX2102ASX Absolute Pressure SensorThrough Hole 4 Case 344F-01
- RS Stock No.:
- 169-7321
- Mfr. Part No.:
- MPX2102ASX
- Manufacturer:
- NXP
Subtotal (1 tray of 20 units)*
€274.26
(exc. VAT)
€337.34
(inc. VAT)
- 880 unit(s) ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 20 + | €13.713 | €274.26 |
*price indicative
- RS Stock No.:
- 169-7321
- Mfr. Part No.:
- MPX2102ASX
- Manufacturer:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Absolute Pressure Sensor | |
| Maximum Overload Pressure | 400kPa | |
| Sensor Type | Absolute Pressure Sensor | |
| Typical Sensitivity | 0.4mV/kPa | |
| Mount Type | Through Hole | |
| Package Type | Case 344F-01 | |
| Pin Count | 4 | |
| Minimum Supply Voltage | 10V | |
| Maximum Operating Pressure | 100 kPa | |
| Maximum Supply Voltage | 16V | |
| Port Type | Single Axial Barbed | |
| Maximum Operating Temperature | 125°C | |
| Series | MPX2102ASX | |
| Maximum Output Voltage | 0.04V | |
| Standards/Approvals | No | |
| Height | 19.3mm | |
| Length | 28.45mm | |
| Minimum Operating Pressure | 20kPa | |
| Automotive Standard | No | |
| Minimum Output Voltage | -2mV | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Absolute Pressure Sensor | ||
Maximum Overload Pressure 400kPa | ||
Sensor Type Absolute Pressure Sensor | ||
Typical Sensitivity 0.4mV/kPa | ||
Mount Type Through Hole | ||
Package Type Case 344F-01 | ||
Pin Count 4 | ||
Minimum Supply Voltage 10V | ||
Maximum Operating Pressure 100 kPa | ||
Maximum Supply Voltage 16V | ||
Port Type Single Axial Barbed | ||
Maximum Operating Temperature 125°C | ||
Series MPX2102ASX | ||
Maximum Output Voltage 0.04V | ||
Standards/Approvals No | ||
Height 19.3mm | ||
Length 28.45mm | ||
Minimum Operating Pressure 20kPa | ||
Automotive Standard No | ||
Minimum Output Voltage -2mV | ||
Minimum Operating Temperature -40°C | ||
Differential/Gauge Pressure Sensors up to 115 kPa, NXP
Pressure Sensors, NXP
Related links
- NXP Absolute Pressure SensorThrough Hole 4 Case 344F-01
- NXP MPX2102ASX Absolute Pressure SensorThrough Hole 4 Case 344F-01
- NXP Gauge Pressure SensorThrough Hole 4 Case 344B-01
- NXP MPX2200GP Gauge Pressure SensorThrough Hole 4 Case 344B-01
- NXP MPX2050GP Gauge Pressure SensorThrough Hole 4 Case 344B-01
- Honeywell SSCDANN150PAAB5 Absolute Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDANN015PA2A5 Absolute Pressure SensorThrough Hole 8 DIP
- Honeywell Absolute Pressure SensorThrough Hole 8 DIP
