Panasonic ADP5141 Gauge Pressure SensorThrough Hole 6 DIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-8081
Mfr. Part No.:
ADP5141
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Maximum Overload Pressure

100kPa

Product Type

Gauge Pressure Sensor

Sensor Type

Gauge Pressure Sensor

Typical Sensitivity

1.3%FS

Mount Type

Through Hole

Package Type

DIP

Pin Count

6

Minimum Supply Voltage

3V

Maximum Operating Pressure

100 kPa

Maximum Supply Voltage

5V

Port Type

Dip Terminal

Accuracy

±1.25 %

Maximum Operating Temperature

50°C

Series

ADP5141

Standards/Approvals

No

Maximum Output Voltage

4.5V

Length

7mm

Height

6.5mm

Minimum Operating Pressure

0kPa

Minimum Operating Temperature

0°C

Automotive Standard

No

COO (Country of Origin):
JP

PS-A Pressure Sensors, Panasonic


The PS-A series of pressure sensors have a built-in amplifier and compensating circuit and focus on high-level precision.

Typical applications include industrial (pressure switches, pneumatic devices), medical (blood pressure monitors, compressed Air pressure measurement, Air beds) and water level detection for household appliances.

High-level precision and high reliability

Compact pressure sensor unit that saves space

Base area: 7.2 x 7.2 mm

Pressure Sensors, Panasonic


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy