TE Connectivity 325412000-00 Miniature SMD Pressure SensorSurface 8 Surface Mount

Subtotal (1 tube of 80 units)*

€2,417.76

(exc. VAT)

€2,973.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
80 +€30.222€2,417.76

*price indicative

RS Stock No.:
170-4377
Mfr. Part No.:
325412000-00
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sensor Type

Absolute Pressure Sensor

Maximum Overload Pressure

30bar

Product Type

Miniature SMD Pressure Sensor

Typical Sensitivity

12.5mV/kPa

Mount Type

Surface

Package Type

Surface Mount

Pin Count

8

Maximum Operating Pressure

12 bar

Maximum Supply Voltage

20V

Maximum Operating Temperature

125°C

Standards/Approvals

ISO 2281

Series

MS54XX

Maximum Output Voltage

5V

Length

6.2mm

Height

6.2mm

Minimum Operating Pressure

0bar

Minimum Operating Temperature

-40°C

Minimum Output Voltage

0mV

Automotive Standard

No

COO (Country of Origin):
CH

TE Connectivity MS54XX Series Miniature SMD Pressure Sensors


This TE Connectivity MEAS MS54XX Series of piezoresistive pressure sensors provide an output voltage directly proportional to the amount of pressure applied. These pressure sensors are constructed of a ceramic carrier with a mounted silicon micromachined pressure sensor die. Suitable applications for this series include high-resolution altimeters, vario meters, barometers, brake systems, engine management, waterproof watches and diving computers.

Features and Benefits


• Miniature size surface mount

• High reliability

• High linearity

• Low drift

• Low-cost SMD package

• Gel protection against humidity and water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy