STMicroelectronics LPS22HHTR Absolute Pressure SensorSurface 10 HLGA
- RS Stock No.:
- 190-8449
- Mfr. Part No.:
- LPS22HHTR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 8000 units)*
€13,448.00
(exc. VAT)
€16,544.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 8000 + | €1.681 | €13,448.00 |
*price indicative
- RS Stock No.:
- 190-8449
- Mfr. Part No.:
- LPS22HHTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Overload Pressure | 2MPa | |
| Product Type | Absolute Pressure Sensor | |
| Sensor Type | Absolute Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | HLGA | |
| Pin Count | 10 | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Operating Pressure | 1260 hPa | |
| Maximum Supply Voltage | 3.6V | |
| Accuracy | ±0.03 hPa | |
| Maximum Operating Temperature | 85°C | |
| Maximum Output Voltage | 200mV | |
| Height | 800μm | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Series | LPS22HHTR | |
| Minimum Operating Pressure | 260hPa | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Overload Pressure 2MPa | ||
Product Type Absolute Pressure Sensor | ||
Sensor Type Absolute Pressure Sensor | ||
Mount Type Surface | ||
Package Type HLGA | ||
Pin Count 10 | ||
Minimum Supply Voltage 1.7V | ||
Maximum Operating Pressure 1260 hPa | ||
Maximum Supply Voltage 3.6V | ||
Accuracy ±0.03 hPa | ||
Maximum Operating Temperature 85°C | ||
Maximum Output Voltage 200mV | ||
Height 800μm | ||
Length 2mm | ||
Standards/Approvals No | ||
Series LPS22HHTR | ||
Minimum Operating Pressure 260hPa | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Features:
• 260 to 1260 hPa absolute pressure range
• Current consumption down to 4 μA
• Absolute pressure accuracy: 0.5 hPa
• Low pressure sensor noise: 0.65 Pa
• High-performance TCO: 0.65 Pa/°C
• Embedded temperature compensation
• 24-bit pressure data output
• ODR from 1 Hz to 200 Hz
• SPI, I²C or MIPI I3CSM interfaces
• Embedded FIFO
• Interrupt functions: Data-Ready, FIFO flags, pressure thresholds
• Supply voltage: 1.7 to 3.6 V
• High shock survivability: 22,000 g
• Small and thin package
• ECOPACK® lead-free compliant
Description:
The LPS22HH is an ultra-compact piezoresistive absolute pressure sensor which functions as a digital output barometer.
The device comprises a sensing element and an IC interface which communicates through I²C, MIPI I3CSM or SPI from the sensing element to the application.
The sensing element, which detects absolute pressure, consists of a suspended membrane manufactured using a dedicated process developed by ST.
The LPS22HH is available in a full-mold, holed LGA package (HLGA). It is guaranteed to operate over a temperature range extending from -40 °C to +85 °C.
The package is holed to allow external pressure to reach the sensing element.
Related links
- STMicroelectronics LPS22HHTR Absolute Pressure SensorSurface 10 HLGA
- STMicroelectronics LPS22HBTR MEMS Pressure SensorSurface 10 HLGA
- STMicroelectronics LPS25HBTR MEMS Pressure SensorSurface 10 HLGA
- STMicroelectronics MEMS Pressure SensorSurface 10 HLGA-10L
- STMicroelectronics LPS22CHTR MEMS Pressure SensorSurface 10 HLGA-10L
- STMicroelectronics Absolute Pressure SensorSurface 10 CCLGA
- STMicroelectronics LPS27HHWTR Absolute Pressure SensorSurface 10 CCLGA
- STMicroelectronics LPS33HWTR Absolute Pressure SensorSurface 10 CCLGA
