Wurth Elektronik Absolute Pressure SensorSurface 10 LGA
- RS Stock No.:
- 202-5925
- Distrelec Article No.:
- 304-39-927
- Mfr. Part No.:
- 2511020213301
- Manufacturer:
- Wurth Elektronik
Subtotal (1 pack of 5 units)*
€17.16
(exc. VAT)
€21.11
(inc. VAT)
In Stock
- Plus 135 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €3.432 | €17.16 |
*price indicative
- RS Stock No.:
- 202-5925
- Distrelec Article No.:
- 304-39-927
- Mfr. Part No.:
- 2511020213301
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Maximum Overload Pressure | 2000kPa | |
| Sensor Type | Absolute Pressure Sensor | |
| Product Type | Absolute Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | LGA | |
| Pin Count | 10 | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Operating Pressure | 126 kPa | |
| Accuracy | ±2.5 Pa | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 85°C | |
| Width | 800μm | |
| Standards/Approvals | No | |
| Length | 2mm | |
| Maximum Output Voltage | 3.6V | |
| Height | 2mm | |
| Minimum Output Voltage | 1.7V | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Maximum Overload Pressure 2000kPa | ||
Sensor Type Absolute Pressure Sensor | ||
Product Type Absolute Pressure Sensor | ||
Mount Type Surface | ||
Package Type LGA | ||
Pin Count 10 | ||
Minimum Supply Voltage 1.7V | ||
Maximum Operating Pressure 126 kPa | ||
Accuracy ±2.5 Pa | ||
Maximum Supply Voltage 3.6V | ||
Maximum Operating Temperature 85°C | ||
Width 800μm | ||
Standards/Approvals No | ||
Length 2mm | ||
Maximum Output Voltage 3.6V | ||
Height 2mm | ||
Minimum Output Voltage 1.7V | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
The Wurth Elektronik absolute pressure sensor mostly used in altimeters and barometers, weather stations, GPS navigation enhancement. It operates on MEMS based piezo-resistive sensing principle. It has I²C digital communication interface.
It has 24 bit pressure output resolution
Selectable output data rate up to 200 Hz
128 level FIFO buffer
Embedded temperature sensor
Operating temperature range is from -40 °C up to +85 °C
Related links
- Wurth Elektronik 2511020213301 Absolute Pressure SensorSurface 10 LGA
- STMicroelectronics LPS22HHTR Absolute Pressure SensorSurface 10 HLGA
- STMicroelectronics Absolute Pressure SensorSurface 10 CCLGA
- STMicroelectronics LPS27HHWTR Absolute Pressure SensorSurface 10 CCLGA
- STMicroelectronics LPS33HWTR Absolute Pressure SensorSurface 10 CCLGA
- Wurth Elektronik Evaluation-Kits for Absolute Pressure Sensor Pressure Sensor for 2.5110202133E012
- TE Connectivity 20008669-50 Absolute Pressure SensorSurface 4 SMT
- NXP MPXH6400AC6U Absolute Pressure SensorSurface 8 SOP
