Honeywell Gauge Pressure Sensor, 414kPa Operating Max, PCB Mount, 6-Pin, 1724kPa Overload Max, DIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
211-9892
Mfr. Part No.:
ABPDANV060PGSA3
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Maximum Overload Pressure

1724kPa

Mounting Type

PCB Mount

Package Type

DIP

Pin Count

6

Maximum Operating Pressure

414kPa

The Honeywell ABP Series are piezo resistive silicon pressure sensors offering a ratio metric analogue or digital output for reading pressure over the specified full scale pressure span and temperature range. They are calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and accuracy errors (which include nonlinearity, repeatability and hysteresis) using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analogue and 2 kHz for digital. All products are designed and manufactured according to ISO 9001 standards

Measures gage and differential pressures

Total Error Band (see Figure 1): ±1.5 %FSS

Liquid media option: Allows for wet/wet operation on dual ported devices

Industry-leading long-term stability: ±0.25 %FSS

Industry-leading accuracy: ±0.25 %FSS BFSL

As small as 8 mm x 7 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy