Honeywell Technologies ABPDRRV015PDSA3 Pressure SensorBoard 6 DIP

Subtotal (1 box of 50 units)*

€2,051.15

(exc. VAT)

€2,522.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€41.023€2,051.15

*price indicative

RS Stock No.:
211-9894
Mfr. Part No.:
ABPDRRV015PDSA3
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Maximum Overload Pressure

1724kPa

Product Type

Pressure Sensor

Sensor Type

Piezoresistive Pressure Sensor

Mount Type

Board

Package Type

DIP

Pin Count

6

Minimum Supply Voltage

-0.3V

Maximum Operating Pressure

103.42 kPa

Maximum Supply Voltage

5V

Accuracy

±0.25 %

Port Type

Dual Radial Barbed

Maximum Operating Temperature

+85°C

Length

7.3mm

Standards/Approvals

BPA Free, LFGB, NSF-169

Series

ABP

Height

3.63mm

Width

6.3mm

Minimum Operating Pressure

0psi

Minimum Operating Temperature

-40°C

Automotive Standard

ISO 9001

Honeywell ABP Series Differential Pressure Sensor, 103.42kPa Maximum Operating Pressure, ±0.25% Accuracy - ABPDRRV015PDSA3


This differential pressure sensor is a board‑mounted gauge device designed to measure pressure differentials and gauge pressures in industrial and medical systems. It provides a ratiometric analogue or 12‑bit digital output, is temperature‑compensated via an on‑board ASIC, and updates calibrated pressure readings at high rates suitable for control and monitoring tasks.

Features and Benefits:


• ±0.25% accuracy reduces measurement uncertainty
• Operates from single low‑voltage supply of 3.3V or 5V
• Long‑term stability of ±0.25% minimises recalibration needs
• Total error band ±1.5%FSS across compensated range
• Fast output update rate approximately 1kHz analogue/2kHz digital
• Sleep mode option gives microamp power consumption

Applications


• Suitable for CPAP and ventilator pressure monitoring
• Used for fluid dosing and drug-delivery systems
• Ideal for pneumatic valve position feedback in automation
• Can be used for coffee-machine pressure control
• Suitable for wet-wet differential sensing with liquid option

What environmental temperatures can it withstand in operation?


It functions across an operating temperature range of -40°C to 85°C.

Which port configurations are available for fluid connections?


Multiple port styles include single axial, single radial and dual radial barbed or barbless options.

How does the device cope with wet media or condensation?


A liquid‑media option adds a silicone‑based gel coating under port P1 to protect electronics and permit wet/wet differential use.

What protections exist against excessive pressure or overload?


Selected pressure ranges provide overpressure and high burst pressure limits, with overload protection up to 1724 kPa on applicable ranges.

What certifications support food‑contact or hygiene applications?


Sensor materials have been certified to NSF‑169, BPA‑free, and LFGB standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy