Honeywell Technologies ABPDANN010BGAA5 Pressure SensorBoard 6 DIP

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

€1,799.70

(exc. VAT)

€2,213.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 450€35.994€1,799.70
500 - 1200€34.915€1,745.75
1250 - 2450€33.115€1,655.75
2500 - 4950€31.315€1,565.75
5000 +€29.515€1,475.75

*price indicative

RS Stock No.:
214-1391
Mfr. Part No.:
ABPDANN010BGAA5
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Pressure Sensor

Sensor Type

Piezoresistive Pressure Sensor

Maximum Overload Pressure

17bar

Mount Type

Board

Package Type

DIP

Pin Count

6

Minimum Supply Voltage

-0.3V

Maximum Operating Pressure

10 bar

Port Type

Single Axial Barbed

Accuracy

±0.25 %

Maximum Supply Voltage

5V

Maximum Operating Temperature

+85°C

Height

3.63mm

Standards/Approvals

BPA Free, LFGB, NSF-169

Length

7.3mm

Width

6.3mm

Series

ABP

Minimum Operating Pressure

0psi

Automotive Standard

ISO 9001

Minimum Operating Temperature

-40°C

Honeywell ABP Series Gauge Pressure Sensor, 10 Bar Maximum Operating Pressure, ±0.25 % Accuracy - ABPDANN010BGAA5


This gauge pressure sensor provides precise pressure measurement for board-mounted systems, delivering a ratiometric analogue or digital output for monitoring pressures up to 10 bar in applications requiring compact, low-voltage sensing. It is silicon piezoresistive with on-board ASIC calibration and temperature compensation to produce stable, updated pressure readings over the compensated temperature range.

Features and Benefits:


• ±0.25% accuracy for improved measurement confidence
• 1kHz analogue and 2kHz digital update rates for fast readings
• Operates from 3.3V or 5V for low-voltage system integration
• Total Error Band ±1.5%FSS across compensated range
• Long-term stability ±0.25%FSS for extended measurement drift control
• Sleep mode reduces current to microamp levels for battery use

Applications


• Suitable for CPAP and ventilator pressure monitoring
• Ideal for pneumatic control and valve position feedback
• Used with fluid dosing and drug-delivery systems
• Can be used for HVAC transmitter and air-brake sensing
• Suitable for commercial appliance pressure regulation

What media may be applied to the pressure port?


Non-corrosive dry gases can be used for the dry-gas option while a silicone-based gel-protected variant allows non-corrosive liquids and condensation exposure.

How does the output Interface with a microcontroller?


It offers ratiometric analogue or 12-bit digital via I2C or SPI compatible interfaces with defined voltage-level thresholds.

What environmental extremes can it withstand during operation?


It functions from -40°C to 85°C and meets moisture sensitivity level 2 for soldering and storage considerations.

What mechanical resilience exists against overpressure?


The device tolerates specified overpressure and burst pressures per range, certain ranges allow up to 17 bar overload for port durability.

How are food-safety needs addressed for wet applications?


Versions tested and certified to NSF-169, BPA Free and LFGB standards are available for food-contact environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy