Honeywell Technologies ABPDANN060PGAA5 Pressure SensorBoard 6 DIP
- RS Stock No.:
- 214-1394
- Mfr. Part No.:
- ABPDANN060PGAA5
- Manufacturer:
- Honeywell Technologies
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€43.81
(exc. VAT)
€53.89
(inc. VAT)
In Stock
- 112 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €43.81 |
| 10 - 24 | €36.46 |
| 25 + | €33.70 |
*price indicative
- RS Stock No.:
- 214-1394
- Mfr. Part No.:
- ABPDANN060PGAA5
- Manufacturer:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 250psi | |
| Product Type | Pressure Sensor | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 60 psi | |
| Port Type | Single Axial Barbed | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | +85°C | |
| Standards/Approvals | BPA Free, LFGB, NSF-169 | |
| Width | 6.3mm | |
| Series | ABP | |
| Height | 3.63mm | |
| Length | 7.3mm | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 250psi | ||
Product Type Pressure Sensor | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 60 psi | ||
Port Type Single Axial Barbed | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature +85°C | ||
Standards/Approvals BPA Free, LFGB, NSF-169 | ||
Width 6.3mm | ||
Series ABP | ||
Height 3.63mm | ||
Length 7.3mm | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard ISO 9001 | ||
Honeywell ABP Series Gauge Pressure Sensor, 60psi Maximum Operating Pressure, ±0.25% Accuracy - ABPDANN060PGAA5
This gauge pressure sensor is a Compact board-mounted device designed to convert pressure into a ratiometric electrical output for measurement and control tasks. It is intended for use with non-corrosive gases or, in specific options, with non-corrosive liquids where condensation may occur. The sensor provides calibrated, temperature-compensated readings and is suitable for low-voltage systems within industrial, medical and commercial electronic assemblies.
Features and Benefits:
• ±0.25% accuracy pressure sensor provides precise measurement
• High overload capacity offers 250psi maximum overload protection
• Low-voltage 5V pressure sensor supports 3.3V or 5.0V supplies
• 6-pin DIP barbed pressure sensor simplifies PCB board mounting
• High temp -40 to 85°C pressure sensor maintains performance over range
• NSF-169 BPA free pressure sensor meets food-safe material options
• High overload capacity offers 250psi maximum overload protection
• Low-voltage 5V pressure sensor supports 3.3V or 5.0V supplies
• 6-pin DIP barbed pressure sensor simplifies PCB board mounting
• High temp -40 to 85°C pressure sensor maintains performance over range
• NSF-169 BPA free pressure sensor meets food-safe material options
Applications
• Suitable for CPAP and ventilator pressure monitoring
• Ideal for pneumatic control and valve positioning systems
• Used for process gas monitoring in industrial plants
• Can be used with coffee machines and washing machines
• Suitable for blood-analysis and drug-dosing instrumentation
• Ideal for pneumatic control and valve positioning systems
• Used for process gas monitoring in industrial plants
• Can be used with coffee machines and washing machines
• Suitable for blood-analysis and drug-dosing instrumentation
What output options are available?
The device offers ratiometric analogue or 12-bit digital outputs compatible with I2C or SPI interfaces and updates calibrated pressure values at approximately 1kHz for analogue and 2kHz for digital.
Which media can be measured when liquid option is selected?
With the liquid-media option an additional silicone-based gel protects electronics, enabling use with non-corrosive liquids such as water and saline and permitting wet-wet differential sensing on dual-ported devices.
How is long-term measurement stability addressed?
Long-term stability is specified as ±0.25%FSS over 1000hr at 25°C and the sensor is calibrated and temperature-compensated for offset, sensitivity and thermal effects.
What environmental and mechanical tolerances does it have?
It tolerates vibration to 15g and shock to 100g, operates over -40 to 85°C storage range, and meets IPC/JEDEC J-STD-020E Moisture Sensitivity Level 2 for soldering.
Which certifications apply to food-contact material options?
The sensors wetted-material options have been tested and certified to NSF-169, LFGB and are BPA free.
Related links
- Honeywell Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANN060PGAA5 Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DANT001PGSA3XX Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANV030PGAA5 Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANT060MGAA5 Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANV015PGAA5 Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DRNT006KG2A3XX Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell 40PC250G2A Gauge Pressure SensorThrough Hole 6 DIP
