Honeywell Technologies ABPDANV015PGAA5 Pressure SensorBoard 6 DIP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€42.52

(exc. VAT)

€52.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€42.52
10 - 24€32.70
25 +€31.58

*price indicative

RS Stock No.:
214-1398
Mfr. Part No.:
ABPDANV015PGAA5
Manufacturer:
Honeywell Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Technologies

Maximum Overload Pressure

250psi

Sensor Type

Piezoresistive Pressure Sensor

Product Type

Pressure Sensor

Mount Type

Board

Package Type

DIP

Pin Count

6

Minimum Supply Voltage

-0.3V

Maximum Operating Pressure

15 psi

Maximum Supply Voltage

5V

Accuracy

±0.25 %

Port Type

Single Axial Barbed

Maximum Operating Temperature

+85°C

Standards/Approvals

BPA Free, LFGB, NSF-169

Series

ABP

Height

3.63mm

Length

7.3mm

Width

6.3mm

Minimum Operating Pressure

0psi

Minimum Operating Temperature

-40°C

Automotive Standard

ISO 9001

Honeywell ABP Series Gauge Pressure Sensor, 15psi Maximum Operating Pressure, ±0.25% Accuracy - ABPDANV015PGAA5


This gauge pressure sensor provides board-mounted measurement of pressure relative to atmospheric pressure, offering ratiometric analogue or digital output for monitoring within specified full‑scale ranges. It is temperature‑compensated and calibrated for offset and sensitivity across its compensated range, and is suitable for use with dry gases or, with an optional coating, non‑corrosive liquids and condensating environments.

Features and Benefits:


• ±0.25%FSS accuracy improves measurement certainty
• 0-15psi option supports low‑pressure system monitoring
• 3.3V/5.0V operation enables low‑voltage designs
• -40 to 85°C operating range tolerates harsh temperatures
• 6‑pin package allows straightforward board mounting
• Liquid‑media option protects electronics for wet use

Applications


• Suitable for CPAP and ventilator pressure sensing
• Ideal for pneumatic control and valve positioning
• Used with blood analysis and patient‑monitoring devices
• Can be used for HVAC and process gas monitoring
• Suitable for coffee makers and household appliances

What outputs are available for integration with control electronics?


It offers a ratiometric analogue output or a 12‑bit digital output compatible with I2C or SPI interfaces.

How is long‑term measurement drift addressed?


Devices are factory‑calibrated and compensated with an on‑board ASIC and specify long‑term stability of ±0.25% FSS over 1000 hr at 25°C.

What protection exists against pressure excursions?


The sensor tolerates defined overpressure limits and higher burst pressures per pressure‑range tables to prevent immediate failure.

Which materials are used where fluids contact the sensor?


Wetted components include high‑temperature polyamide ports, alumina ceramic substrate, silicone or epoxy adhesives, and selected metals and gold‑plated electronics.

Are there food‑safety or manufacturing standards applicable?


The product is manufactured to ISO 9001 and options are certified to NSF‑169, LFGB and BPA‑Free standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy