Honeywell Technologies ABPDANV150PGAA5 Gauge Pressure SensorThrough Hole 6 DIP

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

€1,598.45

(exc. VAT)

€1,966.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 50€31.969€1,598.45
100 +€31.17€1,558.50

*price indicative

RS Stock No.:
214-1404
Mfr. Part No.:
ABPDANV150PGAA5
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Maximum Overload Pressure

250psi

Sensor Type

Gauge Pressure Sensor

Product Type

Gauge Pressure Sensor

Mount Type

Through Hole

Package Type

DIP

Pin Count

6

Minimum Supply Voltage

-0.3V

Maximum Operating Pressure

150 psi

Maximum Supply Voltage

5V

Port Type

Single Axial Barbed

Accuracy

±0.25 %

Maximum Operating Temperature

85°C

Series

ABP

Length

7.3mm

Height

3.63mm

Standards/Approvals

No

Minimum Operating Pressure

0psi

Minimum Operating Temperature

-40°C

Automotive Standard

No

The Honeywell ABP Series Amplified Basic Pressure Sensor, with DIP package, AN pressure port and 150 psi gage pressure range, is a piezoresistive silicon pressure sensors offering analog output type.

REACH and RoHS compliant.

Sensor materials have been tested and certified for these food safety standards:

- NSF-169

- BPA Free

- LFGB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy