Honeywell Technologies ABPDRRV060MGAA5 Pressure SensorBoard 6 DIP
- RS Stock No.:
- 214-1409
- Mfr. Part No.:
- ABPDRRV060MGAA5
- Manufacturer:
- Honeywell
Subtotal (50 units, in boxes of 50)*
€1,707.55
(exc. VAT)
€2,100.30
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €34.151 | €1,707.55 |
*price indicative
- RS Stock No.:
- 214-1409
- Mfr. Part No.:
- ABPDRRV060MGAA5
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Pressure Sensor | |
| Maximum Overload Pressure | 2000mbar | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 60 mbar | |
| Accuracy | ±0.25 % | |
| Port Type | Dual Radial Barbed | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | +85°C | |
| Standards/Approvals | BPA Free, LFGB, NSF-169 | |
| Length | 7.3mm | |
| Width | 6.3mm | |
| Series | ABP | |
| Height | 3.63mm | |
| Minimum Operating Pressure | 0mbar | |
| Automotive Standard | ISO 9001 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Pressure Sensor | ||
Maximum Overload Pressure 2000mbar | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 60 mbar | ||
Accuracy ±0.25 % | ||
Port Type Dual Radial Barbed | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature +85°C | ||
Standards/Approvals BPA Free, LFGB, NSF-169 | ||
Length 7.3mm | ||
Width 6.3mm | ||
Series ABP | ||
Height 3.63mm | ||
Minimum Operating Pressure 0mbar | ||
Automotive Standard ISO 9001 | ||
Minimum Operating Temperature -40°C | ||
Honeywell ABP Series Gauge Pressure Sensor, 60 mbar Maximum Operating Pressure, ±0.25% Accuracy - ABPDRRV060MGAA5
This gauge pressure sensor measures pressure relative to ambient and provides a ratiometric analogue or 12-bit digital output for board-mounted systems. Calibrated and temperature-compensated via an on-board ASIC, it updates pressure values rapidly and is designed for use with dry gases or, with a gel-coating option, compatible non-corrosive liquids and condensation-prone environments. The device is manufactured to ISO 9001 processes and is available in a DIP package with six electrical connections.
Features and Benefits:
• ±0.25%FSS accuracy for precise low-pressure measurement
• Total Error Band ±1.5%FSS across compensated range
• Operates from 3.3 V or 5.0 V single supply for design flexibility
• Long-term stability ±0.25%FSS over extended use
• Sleep mode reduces current to microamp levels for battery use
• Total Error Band ±1.5%FSS across compensated range
• Operates from 3.3 V or 5.0 V single supply for design flexibility
• Long-term stability ±0.25%FSS over extended use
• Sleep mode reduces current to microamp levels for battery use
Applications
• Suitable for CPAP and ventilator pressure monitoring
• Ideal for pneumatic control and valve positioning systems
• Used with blood analysis and patient monitoring equipment
• Can be used for process gas monitoring in industry
• Appropriate for coffee makers and household appliances
• Ideal for pneumatic control and valve positioning systems
• Used with blood analysis and patient monitoring equipment
• Can be used for process gas monitoring in industry
• Appropriate for coffee makers and household appliances
What media can be applied to the ports?
Dry gases are permitted by default and a liquid-media option with silicone-based gel allows non-corrosive liquids and condensation exposure.
How is temperature handled during operation?
The sensor is temperature-compensated and calibrated, typical compensated range is 0°C to 50°C and operating range is -40°C to 85°C.
What outputs are available for system integration?
Outputs include a ratiometric analogue output and a 12-bit digital Interface compatible with I2C or SPI protocols.
How is mechanical connection to tubing provided?
Port options include single or dual radial barbed or barbless ports to suit application hose fittings.
What environmental stresses can it withstand?
The device meets vibration and shock ratings and endures at least 1 million pressure cycles with specified humidity tolerances.
Related links
- Honeywell Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DANT001PGSA3XX Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANT060MGAA5 Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANV015PGAA5 Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANN060PGAA5 Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANV030PGAA5 Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DRNT006KG2A3XX Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell 40PC250G2A Gauge Pressure SensorThrough Hole 6 DIP
