Honeywell Technologies ABPLANT030PG2A3 Pressure SensorBoard 6 Leadless SMT
- RS Stock No.:
- 214-1414
- Mfr. Part No.:
- ABPLANT030PG2A3
- Manufacturer:
- Honeywell
Subtotal (1 box of 50 units)*
€1,548.75
(exc. VAT)
€1,904.95
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €30.975 | €1,548.75 |
*price indicative
- RS Stock No.:
- 214-1414
- Mfr. Part No.:
- ABPLANT030PG2A3
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Pressure Sensor | |
| Maximum Overload Pressure | 250psi | |
| Mount Type | Board | |
| Package Type | Leadless SMT | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 30 psi | |
| Port Type | Single Axial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | +85°C | |
| Length | 7.3mm | |
| Standards/Approvals | BPA Free, LFGB, NSF-169 | |
| Series | ABP | |
| Width | 6.3mm | |
| Height | 10.63mm | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Pressure Sensor | ||
Maximum Overload Pressure 250psi | ||
Mount Type Board | ||
Package Type Leadless SMT | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 30 psi | ||
Port Type Single Axial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature +85°C | ||
Length 7.3mm | ||
Standards/Approvals BPA Free, LFGB, NSF-169 | ||
Series ABP | ||
Width 6.3mm | ||
Height 10.63mm | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard ISO 9001 | ||
Honeywell ABP Series Gauge Pressure Sensor, 30psi Maximum Operating Pressure, ±0.25% Accuracy - ABPLANT030PG2A3
This gauge pressure sensor measures pressure relative to ambient and provides a ratiometric analogue or digital output suitable for board-mount integration in industrial, commercial and medical systems. It is a silicon piezoresistive device with on-board signal conditioning and temperature compensation, designed for use with dry gases or, when fitted with a gel coating, non-corrosive liquids and condensating environments. The sensor operates from a single 3.3V or 5.0V supply and is manufactured to ISO 9001 processes with food-safety certified material options.
Features and Benefits:
• ±0.25% accuracy improves measurement resolution
• 0 to 30psi operating span supports low-pressure industrial tasks
• 6-pin leadless SMT pressure sensor enables Compact mounting
• Sleep-mode option reduces power for battery applications
• 2kHz digital update rate gives fast pressure reporting
• Liquid-media option allows wet/wet differential sensing
• 0 to 30psi operating span supports low-pressure industrial tasks
• 6-pin leadless SMT pressure sensor enables Compact mounting
• Sleep-mode option reduces power for battery applications
• 2kHz digital update rate gives fast pressure reporting
• Liquid-media option allows wet/wet differential sensing
Applications
• Suitable for CPAP and ventilator pressure monitoring
• Ideal for coffee machines and water appliances control
• Used with pneumatic control and valve positioners
• Can be used for process gas monitoring systems
• Suitable for blood analysis and patient monitoring equipment
• Ideal for coffee machines and water appliances control
• Used with pneumatic control and valve positioners
• Can be used for process gas monitoring systems
• Suitable for blood analysis and patient monitoring equipment
What environmental temperatures can it withstand?
It operates between -40 to 85°C and is calibrated over 0°C to 50°C.
Which outputs are available and how do they differ?
Outputs include ratiometric analogue and 12-bit digital via I2C or SPI with differing update rates.
How is media compatibility addressed for liquid use?
A silicone-based gel protects electronics under Port1 and ports use materials compatible with non-corrosive liquids.
What mechanical mounting and port options exist?
It is a board-mount package available as leadless SMT, SMT or DIP with single axial barbed port variants.
What safety and material certifications apply?
Selected options meet BPA Free, LFGB and NSF-169 food-safety certifications.
Related links
- Honeywell Technologies ABPLANT030PG2A3 Pressure SensorBoard 6 Leadless SMT
- Honeywell Technologies Differential Pressure SensorBoard 6 Leadless SMT
- Honeywell Technologies ABPLANT015PD2A5 Differential Pressure SensorBoard 6 Leadless SMT
- Honeywell Technologies Absolute Pressure SensorSurface 6 Leadless SMT
- Honeywell Technologies ABP2LANG004BG2A3XX Piezoresistive Pressure SensorSurface 6 Leadless SMT
- Honeywell Technologies NBPLANN030PAUNV Absolute Pressure SensorSurface 6 Leadless SMT
- Honeywell Technologies ABP2LNNT400KA2A3XX Piezoresistive Pressure SensorSurface 6 Leadless SMT
- Honeywell Technologies ABP2LANT160MGSA3XX Gauge Pressure SensorSurface 6 Leadless SMT
