Honeywell Technologies Absolute Pressure SensorBoard 8 DIP
- RS Stock No.:
- 214-1441
- Mfr. Part No.:
- HSCDANN015PA2A3
- Manufacturer:
- Honeywell
Subtotal (1 unit)*
€49.52
(exc. VAT)
€60.91
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.52 |
*price indicative
- RS Stock No.:
- 214-1441
- Mfr. Part No.:
- HSCDANN015PA2A3
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Absolute Pressure Sensor | |
| Maximum Overload Pressure | 30psi | |
| Sensor Type | Absolute Pressure Sensor | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 15 psi | |
| Port Type | Single Axial Barbed | |
| Maximum Supply Voltage | 6V | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | 85°C | |
| Height | 13.75mm | |
| Length | 10mm | |
| Width | 13.3mm | |
| Standards/Approvals | ISO 9001 | |
| Series | HSC | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Absolute Pressure Sensor | ||
Maximum Overload Pressure 30psi | ||
Sensor Type Absolute Pressure Sensor | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 15 psi | ||
Port Type Single Axial Barbed | ||
Maximum Supply Voltage 6V | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature 85°C | ||
Height 13.75mm | ||
Length 10mm | ||
Width 13.3mm | ||
Standards/Approvals ISO 9001 | ||
Series HSC | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard ISO 9001 | ||
The Honeywell HSC Series TruStability Pressure Sensor, with DIP package, AN pressure port and 15 psi pressure range, is a piezoresistive silicon pressure sensor offering I2C compatible output type.
REACH and RoHS compliant.
Liquid media option.
Small size.
Related links
- Honeywell Absolute Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDANN015PA2A3 Absolute Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN150PAAB5 Absolute Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDANN015PA2A5 Absolute Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN015PAAA5 Absolute Pressure SensorThrough Hole 8 PDIP
- Honeywell Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell Differential Pressure SensorThrough Hole 8 DIP
