Honeywell Technologies HSCDANN030PGAA5 Pressure SensorBoard 8 DIP
- RS Stock No.:
- 214-1444
- Distrelec Article No.:
- 304-58-832
- Mfr. Part No.:
- HSCDANN030PGAA5
- Manufacturer:
- Honeywell
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
€2,296.35
(exc. VAT)
€2,824.50
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 450 | €45.927 | €2,296.35 |
| 500 - 1200 | €44.549 | €2,227.45 |
| 1250 - 2450 | €42.253 | €2,112.65 |
| 2500 - 4950 | €39.957 | €1,997.85 |
| 5000 + | €37.66 | €1,883.00 |
*price indicative
- RS Stock No.:
- 214-1444
- Distrelec Article No.:
- 304-58-832
- Mfr. Part No.:
- HSCDANN030PGAA5
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Pressure Sensor | |
| Maximum Overload Pressure | 60psi | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 30 psi | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbed | |
| Maximum Operating Temperature | +85°C | |
| Series | HSC | |
| Standards/Approvals | ISO 9001 | |
| Length | 10mm | |
| Width | 13.3mm | |
| Height | 13.75mm | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Pressure Sensor | ||
Maximum Overload Pressure 60psi | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 30 psi | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbed | ||
Maximum Operating Temperature +85°C | ||
Series HSC | ||
Standards/Approvals ISO 9001 | ||
Length 10mm | ||
Width 13.3mm | ||
Height 13.75mm | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard ISO 9001 | ||
The Honeywell HSC Series TruStability Pressure Sensor, with DIP package, AN pressure port and 30 psi pressure range, is a piezoresistive silicon pressure sensor offering analog output type.
REACH and RoHS compliant.
Liquid media option.
Small size.
Related links
- Honeywell Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN060PG3A5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDRRD006MGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANV015PGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN010BGAA3 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDANN150PG2A5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANT030PG2A3 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV100MGAA5 Gauge Pressure SensorThrough Hole 8 DIP
