Honeywell Technologies Differential Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 214-1480
- Mfr. Part No.:
- NSCDJJN005NDUNV
- Manufacturer:
- Honeywell Technologies
Subtotal (1 unit)*
€80.53
(exc. VAT)
€99.05
(inc. VAT)
Being discontinued
- Final 57 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €80.53 |
*price indicative
- RS Stock No.:
- 214-1480
- Mfr. Part No.:
- NSCDJJN005NDUNV
- Manufacturer:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Product Type | Differential Pressure Sensor | |
| Sensor Type | Differential Pressure Sensor | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.5V | |
| Maximum Operating Pressure | 2 in/H2O | |
| Maximum Supply Voltage | 12V | |
| Port Type | Dual Radial Barbless Same Side | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | NSC | |
| Length | 9.91mm | |
| Height | 6.51mm | |
| Minimum Operating Pressure | -5in/H2O | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Product Type Differential Pressure Sensor | ||
Sensor Type Differential Pressure Sensor | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.5V | ||
Maximum Operating Pressure 2 in/H2O | ||
Maximum Supply Voltage 12V | ||
Port Type Dual Radial Barbless Same Side | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series NSC | ||
Length 9.91mm | ||
Height 6.51mm | ||
Minimum Operating Pressure -5in/H2O | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Honeywell NSC Series Differential Pressure Sensor, ±0.25% Accuracy, Board Mount - NSCDJJN005NDUNV
This differential pressure sensor measures small pressure differences for low-pressure monitoring and control. It is designed for PCB mounting and provides precise sensing across a narrow pressure band, operating reliably in environments that require low-voltage operation and Compact installation. The device supports dual radial port connections on the same side, facilitating straightforward pneumatic interfacing for airflow or medical applications.
Features and Benefits:
• ±0.25% accuracy enables precise measurement for tight control
• Operates from 1.5 V to 12 V, supporting low-voltage system integration
• −40 °C to 85 °C range maintains performance across temperatures
• Dual radial barbless same-side ports simplify tubing attachment
• Board-mount package reduces assembly footprint and wiring
• Operates from 1.5 V to 12 V, supporting low-voltage system integration
• −40 °C to 85 °C range maintains performance across temperatures
• Dual radial barbless same-side ports simplify tubing attachment
• Board-mount package reduces assembly footprint and wiring
Applications
• Suitable for HVAC pressure balancing and airflow monitoring
• Ideal for low-pressure medical monitoring systems
• Used with environmental control units in confined assemblies
• Can be used for industrial differential pressure transducers
• Suitable for low-voltage portable instrumentation projects
• Ideal for low-pressure medical monitoring systems
• Used with environmental control units in confined assemblies
• Can be used for industrial differential pressure transducers
• Suitable for low-voltage portable instrumentation projects
What pressure span can it detect?
It senses between -5 inH2O and 5 inH2O, covering low-pressure differentials.
How Compact is the device for tight layouts?
The package measures 13.3 mm width, 9.91 mm length and 6.51 mm height for Compact placement.
What mounting method is required on a PCB?
It is intended for board mounting with through-hole DIP-style attachment.
Are the pressure ports suitable for quick tubing changes?
The ports are barbless radial type on the same side to allow simple push-fit connections.
What temperature extremes can it withstand during operation?
It operates across a -40 °C to 85 °C temperature span.
Related links
- Honeywell Technologies Differential Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies NSCDJJN005NDUNV Differential Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDRRN005ND2A5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDRRV015PDSA3 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDRRD010MDAA5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDANN015PDAA5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDRRN025MDAA3 Differential Pressure SensorThrough Hole 8 DIP
- TE Connectivity 4525-DS3A001DP Differential Pressure SensorThrough Hole 8 DIP
