Honeywell Technologies Absolute Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 214-1500
- Mfr. Part No.:
- SSCDANN150PAAB5
- Manufacturer:
- Honeywell
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 214-1500
- Mfr. Part No.:
- SSCDANN150PAAB5
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Absolute Pressure Sensor | |
| Maximum Overload Pressure | 250psi | |
| Product Type | Absolute Pressure Sensor | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 150 psi | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Port Type | Single Axial Barbed | |
| Maximum Operating Temperature | 85°C | |
| Height | 13.75mm | |
| Length | 10mm | |
| Series | SSC | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0psi | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Absolute Pressure Sensor | ||
Maximum Overload Pressure 250psi | ||
Product Type Absolute Pressure Sensor | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 150 psi | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Port Type Single Axial Barbed | ||
Maximum Operating Temperature 85°C | ||
Height 13.75mm | ||
Length 10mm | ||
Series SSC | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0psi | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
The Honeywell TruStability Standard Accuracy Silicon Ceramic (SSC) Series, with DIP package, AN pressure port and 150 psi absolute pressure, is a piezoresistive silicon pressure sensor offering a ratiometric analog output.
Industry-leading long-term stability.
RoHS compliant.
Liquid media option.
Related links
- Honeywell SSCDANN150PAAB5 Absolute Pressure SensorThrough Hole 8 DIP
- Honeywell Absolute Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDANN015PA2A5 Absolute Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDANN015PA2A3 Absolute Pressure SensorThrough Hole 8 DIP
- Honeywell Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN100PG5A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell Differential Pressure SensorThrough Hole 8 DIP
