Honeywell Technologies SSCDRRN025MDAA3 Differential Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 214-1512
- Mfr. Part No.:
- SSCDRRN025MDAA3
- Manufacturer:
- Honeywell
Subtotal (1 box of 50 units)*
€2,256.85
(exc. VAT)
€2,775.95
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €45.137 | €2,256.85 |
*price indicative
- RS Stock No.:
- 214-1512
- Mfr. Part No.:
- SSCDRRN025MDAA3
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Differential Pressure Sensor | |
| Product Type | Differential Pressure Sensor | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 25 mbar | |
| Port Type | Dual Radial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Height | 13.75mm | |
| Series | SSC | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | -25mbar | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Differential Pressure Sensor | ||
Product Type Differential Pressure Sensor | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 25 mbar | ||
Port Type Dual Radial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Height 13.75mm | ||
Series SSC | ||
Standards/Approvals No | ||
Minimum Operating Pressure -25mbar | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Honeywell SSC Series Differential Pressure Sensor, ±25mbar Measurement Range, 3.3V to 5V Supply Voltage - SSCDRRN025MDAA3
This differential pressure sensor measures small pressure differences and converts them into an electrical signal for control or monitoring functions. It operates from a low-voltage rail and is intended for use on through-hole assemblies where a Compact pressure transducer with barbed ports is required. The device accepts pressure inputs on two radial ports and provides a high level of measurement precision across common industrial temperature conditions.
Features and Benefits:
• ±0.25% accuracy reduces calibration adjustments in measurement systems
• Operates from 3.3V to 5V supply simplifies power-rail integration
• Differential range ±25mbar enables sensitive low-pressure detection
• Through-hole DIP package eases insertion into standard PCBs
• Dual radial barbed ports permit secure tubing connections
• Operates from 3.3V to 5V supply simplifies power-rail integration
• Differential range ±25mbar enables sensitive low-pressure detection
• Through-hole DIP package eases insertion into standard PCBs
• Dual radial barbed ports permit secure tubing connections
Applications
• Suitable for HVAC airflow monitoring in Compact installations
• Ideal for medical flow measurement and respiratory devices
• Used with laboratory rigs measuring small pressure differences
• Can be used for leak detection in sealed enclosures
• Suitable for industrial controls requiring PCB-mounted pressure transducers
• Ideal for medical flow measurement and respiratory devices
• Used with laboratory rigs measuring small pressure differences
• Can be used for leak detection in sealed enclosures
• Suitable for industrial controls requiring PCB-mounted pressure transducers
What environmental temperatures can it withstand?
It functions across a wide ambient range from -40°C to 85°C.
How many electrical connections are required for mounting?
It uses an 8-pin DIP footprint for through-hole installation.
What packaging and mounting style does it use?
The device is supplied in a dual in-line package designed for through-hole mounting.
What physical footprint should be allowed on the board?
The sensor occupies a Compact volume measuring 13.5x13.75x10mm.
Is it suitable for automotive specification compliance?
It is not specified as an automotive-standard device.
Related links
- Honeywell Technologies SSCDRRN025MDAA3 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies Differential Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDRRN005ND2A5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDRRV015PDSA3 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDRRD010MDAA5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDANN015PDAA5 Differential Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies NSCDJJN005NDUNV Differential Pressure SensorThrough Hole 8 DIP
- TE Connectivity 4525-DS3A001DP Differential Pressure SensorThrough Hole 8 DIP
