STMicroelectronics LPS27HHTWTR Barometric Pressure SensorSurface 10 CCLGA
- RS Stock No.:
- 216-7857
- Mfr. Part No.:
- LPS27HHTWTR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€12,302.50
(exc. VAT)
€15,132.50
(inc. VAT)
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €4.921 | €12,302.50 |
*price indicative
- RS Stock No.:
- 216-7857
- Mfr. Part No.:
- LPS27HHTWTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Overload Pressure | 1.26kPa | |
| Product Type | Barometric Pressure Sensor | |
| Sensor Type | Barometric Pressure Sensor | |
| Typical Sensitivity | 4.1mV/kPa | |
| Mount Type | Surface | |
| Package Type | CCLGA | |
| Pin Count | 10 | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Operating Pressure | 1.26 kPa | |
| Maximum Supply Voltage | 3.6V | |
| Accuracy | ±0.5 hPa | |
| Maximum Operating Temperature | 125°C | |
| Series | LPS27HHTWTR | |
| Standards/Approvals | No | |
| Length | 2.7mm | |
| Height | 1.86mm | |
| Minimum Operating Pressure | 260hPa | |
| Minimum Output Voltage | 200mV | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Overload Pressure 1.26kPa | ||
Product Type Barometric Pressure Sensor | ||
Sensor Type Barometric Pressure Sensor | ||
Typical Sensitivity 4.1mV/kPa | ||
Mount Type Surface | ||
Package Type CCLGA | ||
Pin Count 10 | ||
Minimum Supply Voltage 1.7V | ||
Maximum Operating Pressure 1.26 kPa | ||
Maximum Supply Voltage 3.6V | ||
Accuracy ±0.5 hPa | ||
Maximum Operating Temperature 125°C | ||
Series LPS27HHTWTR | ||
Standards/Approvals No | ||
Length 2.7mm | ||
Height 1.86mm | ||
Minimum Operating Pressure 260hPa | ||
Minimum Output Voltage 200mV | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The STMicroelectronics LPS27HHTWTR is an ultra-compact piezoresistive absolute pressure sensor which functions as a digital output barometer. The device also embeds a temperature sensor to monitor ambient temperature.
Absolute pressure accuracy
Low pressure sensor noise
Temperature accuracy
Embedded temperature compensation
Related links
- STMicroelectronics LPS27HHTWTR Barometric Pressure SensorSurface 10 CCLGA
- STMicroelectronics Absolute Pressure SensorSurface 10 CCLGA
- STMicroelectronics LPS27HHWTR Absolute Pressure SensorSurface 10 CCLGA
- STMicroelectronics LPS33HWTR Absolute Pressure SensorSurface 10 CCLGA
- TE Connectivity MS560702BA03-50 Barometric Pressure SensorSurface 8 QFN
- TE Connectivity MS580330BA01-00 Barometric Pressure SensorSurface 850 bar
- TE Connectivity MS580305BA01-00 Barometric Pressure SensorSurface 830 bar
- TE Connectivity MS580314BA01-00 Barometric Pressure SensorSurface 830 bar
