Honeywell Technologies ABP2MRRT005PD2A3XX Piezoresistive Pressure SensorSurface 6 SMT
- RS Stock No.:
- 218-5121
- Mfr. Part No.:
- ABP2MRRT005PD2A3XX
- Manufacturer:
- Honeywell
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.08
(exc. VAT)
€24.70
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €20.08 |
| 10 - 49 | €19.62 |
| 50 - 99 | €18.88 |
| 100 - 249 | €18.23 |
| 250 + | €15.65 |
*price indicative
- RS Stock No.:
- 218-5121
- Mfr. Part No.:
- ABP2MRRT005PD2A3XX
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 240psi | |
| Product Type | Piezoresistive Pressure Sensor | |
| Sensor Type | Differential Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | SMT | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Operating Pressure | 34 kPa | |
| Accuracy | ±0.25 % | |
| Port Type | Dual Radial Barbed | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 110°C | |
| Length | 8.2mm | |
| Height | 10.59mm | |
| Series | ABP2 | |
| Width | 7.2mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 600Pa | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 240psi | ||
Product Type Piezoresistive Pressure Sensor | ||
Sensor Type Differential Pressure Sensor | ||
Mount Type Surface | ||
Package Type SMT | ||
Pin Count 6 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Operating Pressure 34 kPa | ||
Accuracy ±0.25 % | ||
Port Type Dual Radial Barbed | ||
Maximum Supply Voltage 3.6V | ||
Maximum Operating Temperature 110°C | ||
Length 8.2mm | ||
Height 10.59mm | ||
Series ABP2 | ||
Width 7.2mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 600Pa | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Honeywell Control System's ABP2 Series are piezoresistive pressure sensors which are state of the ART board mount Pressure Sensors with high accuracy and versatility. The areas of applications are Ventilators/portable ventilators, CPAP, blood analysis, blood pressure monitoring HVAC transmitters, life sciences, material handling, pneumatic control and regulation, process gas monitoring and valve positioning/ positioners, etc.
Has wide operating temperature range
Is 24-bit digital I2C or SPI-compatible output
Exhibits long term stability as low as ±0.2 %FSS
Is REACH and RoHS compliant
Related links
- Honeywell Technologies ABP2MRNT001BG2A3XX Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell Technologies ABP2MANT001BGAA5XX Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell Technologies ABP2MANT001BA2A3XX Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell Technologies ABP2LANT001BAAA5XX Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell Technologies ABP2MANT010BAAA5XX Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell Technologies ABP2LANT030PGAA5XX Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell Technologies ABP2MRRT060MDAA5XX Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell Technologies ABP2LANG001BG2A3XX Piezoresistive Pressure SensorSurface 6 SMT
