Honeywell Technologies ABP2DRRT001PDAA3XX Piezoresistive Pressure SensorThrough Hole 6 DIP
- RS Stock No.:
- 226-9028
- Mfr. Part No.:
- ABP2DRRT001PDAA3XX
- Manufacturer:
- Honeywell
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€27.34
(exc. VAT)
€33.63
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €27.34 |
| 10 - 24 | €24.66 |
| 25 - 99 | €24.00 |
| 100 - 249 | €23.38 |
| 250 + | €22.78 |
*price indicative
- RS Stock No.:
- 226-9028
- Mfr. Part No.:
- ABP2DRRT001PDAA3XX
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 16bar | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Piezoresistive Pressure Sensor | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Operating Pressure | 100 kPa | |
| Maximum Supply Voltage | 3.6V | |
| Accuracy | ±0.25 % | |
| Port Type | Dual Radial Barbed | |
| Maximum Operating Temperature | 110°C | |
| Series | ABP2 | |
| Width | 6.3mm | |
| Standards/Approvals | RoHS | |
| Length | 7.3mm | |
| Height | 7mm | |
| Minimum Operating Pressure | 600Pa | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 16bar | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Piezoresistive Pressure Sensor | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 6 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Operating Pressure 100 kPa | ||
Maximum Supply Voltage 3.6V | ||
Accuracy ±0.25 % | ||
Port Type Dual Radial Barbed | ||
Maximum Operating Temperature 110°C | ||
Series ABP2 | ||
Width 6.3mm | ||
Standards/Approvals RoHS | ||
Length 7.3mm | ||
Height 7mm | ||
Minimum Operating Pressure 600Pa | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Honeywell ABP2 series are piezo resistive silicon pressure sensors offering a digital output for reading pressure over the specified full scale pressure span and temperature range. This sensor IC have dual axial barbed port and the operating pressure is the ±1 psi.
Total error band as low as ±1.5 %FSS
Long-term stability as low as ±0.2 %FSS
Wide operating temperature range of -40°C to 110°C
High burst pressures
Related links
- Honeywell Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DANT001PGAA5XX Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DANT150PGSA3XX Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DDAN005NDAA5XX Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDJNN001PDAA3 Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANV150PGSA3 Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DVNT005PG2A3XX Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANT030PG0D3 Piezoresistive Pressure SensorThrough Hole 6 DIP
