Honeywell Technologies ABPDANT030PG0D3 Pressure SensorBoard 6 DIP
- RS Stock No.:
- 226-9600
- Mfr. Part No.:
- ABPDANT030PG0D3
- Manufacturer:
- Honeywell
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€29.62
(exc. VAT)
€36.43
(inc. VAT)
In Stock
- 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €29.62 |
| 10 - 24 | €24.83 |
| 25 - 49 | €24.19 |
| 50 + | €23.59 |
*price indicative
- RS Stock No.:
- 226-9600
- Mfr. Part No.:
- ABPDANT030PG0D3
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Pressure Sensor | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 413kPa | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 30 psi | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbed | |
| Maximum Operating Temperature | +85°C | |
| Series | ABP | |
| Height | 3.63mm | |
| Length | 7.3mm | |
| Width | 6.3mm | |
| Standards/Approvals | BPA Free, LFGB, NSF-169 | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Pressure Sensor | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 413kPa | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 30 psi | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbed | ||
Maximum Operating Temperature +85°C | ||
Series ABP | ||
Height 3.63mm | ||
Length 7.3mm | ||
Width 6.3mm | ||
Standards/Approvals BPA Free, LFGB, NSF-169 | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard ISO 9001 | ||
Honeywell ABP Series Piezoresistive Pressure Sensor, 30psi Maximum Operating Pressure, 5V Maximum Supply Voltage - ABPDANT030PG0D3
This pressure sensor is a Compact board-mount device that measures gauge and differential pressure in low-pressure systems, providing ratiometric analogue or 12-bit digital outputs for monitoring within its specified span and temperature range. It incorporates on-board signal processing to update calibrated pressure readings at up to 1kHz analogue or 2kHz digital, and is designed for use with either dry gases or, for specific options, non-corrosive liquids. The product is manufactured to ISO 9001 processes and includes food-safety certified material options.
Features and Benefits:
• ±0.25% accuracy improves measurement precision
• Updates analogue output at approximately 1 kHz and digital at 2 kHz
• Operates from a 3.3 V or 5 V supply for design flexibility
• Long-term stability of ±0.25% FSS reduces recalibration frequency
• Total error band ±1.5% FSS across compensated range
• Overload protection up to 413 kPa for enhanced safety
• Updates analogue output at approximately 1 kHz and digital at 2 kHz
• Operates from a 3.3 V or 5 V supply for design flexibility
• Long-term stability of ±0.25% FSS reduces recalibration frequency
• Total error band ±1.5% FSS across compensated range
• Overload protection up to 413 kPa for enhanced safety
Applications
• Suitable for CPAP and ventilator pressure monitoring
• Ideal for pneumatic control and valve position feedback
• Used with blood analysis and patient-monitoring devices
• Can be used for HVAC and process gas monitoring
• Suitable for commercial appliances such as coffee makers
• Ideal for pneumatic control and valve position feedback
• Used with blood analysis and patient-monitoring devices
• Can be used for HVAC and process gas monitoring
• Suitable for commercial appliances such as coffee makers
What environmental temperatures will it tolerate during operation?
It functions across an operating temperature span from -40 °C to 85 °C.
Which package and pin configuration does it use for PCB integration?
It is supplied in a 6-pin DIP package intended for board mounting.
Can it sense liquid media or only dry gases?
Certain variants include a silicone-based gel coating enabling use with non-corrosive liquids and condensation, dry-gas-only options exclude this coating.
What output formats are available for interfacing with controllers?
Outputs include a ratiometric analogue signal and 12-bit digital via I2C or SPI-compatible interfaces.
Are there food-safety certifications for use in consumer-facing products?
Versions exist certified to NSF-169, BPA Free, and LFGB standards.
Related links
- Honeywell Technologies Pressure SensorBoard 6 DIP
- Honeywell Technologies ABPDRRV015PDAA5 Pressure SensorBoard 6 DIP
- Honeywell Technologies HSCDRRV001PDAA5 Pressure SensorBoard 6 DIP
- Honeywell Technologies ABPDRRV001PDSA3 Pressure SensorBoard 6 DIP
- Honeywell Technologies ABPDRRV001PDAA5 Pressure SensorBoard 6 DIP
- Honeywell Technologies ABPDANV015PGAA5 Pressure SensorBoard 6 DIP
- Honeywell Technologies ABPDANT060MGAA5 Pressure SensorBoard 6 DIP
- Honeywell Technologies ABPDANN001PGAA5 Pressure SensorBoard 6 DIP
