Honeywell Technologies ABPDANV150PGSA3 Pressure SensorBoard 6 DIP
- RS Stock No.:
- 226-9602
- Distrelec Article No.:
- 301-59-385
- Mfr. Part No.:
- ABPDANV150PGSA3
- Manufacturer:
- Honeywell
Get a bulk buy discount
Add 10 more to save 20%
View bulk pricing optionsSubtotal (1 unit)*
€42.37
(exc. VAT)
€52.12
(inc. VAT)
In Stock
- 188 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €42.37 | - |
| 10 - 24 | €33.60 | 20% |
| 25 - 49 | €31.49 | 25% |
| 50 + | €30.67 | 27% |
*price indicative
- RS Stock No.:
- 226-9602
- Distrelec Article No.:
- 301-59-385
- Mfr. Part No.:
- ABPDANV150PGSA3
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 1723kPa | |
| Product Type | Pressure Sensor | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 150 psi | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbed | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | +85°C | |
| Width | 6.3mm | |
| Series | ABP | |
| Standards/Approvals | BPA Free, LFGB, NSF-169 | |
| Length | 7.3mm | |
| Height | 3.63mm | |
| Minimum Operating Pressure | 0psi | |
| Automotive Standard | ISO 9001 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 1723kPa | ||
Product Type Pressure Sensor | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 150 psi | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbed | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature +85°C | ||
Width 6.3mm | ||
Series ABP | ||
Standards/Approvals BPA Free, LFGB, NSF-169 | ||
Length 7.3mm | ||
Height 3.63mm | ||
Minimum Operating Pressure 0psi | ||
Automotive Standard ISO 9001 | ||
Minimum Operating Temperature -40°C | ||
Honeywell ABP Series Pressure Sensor, 150psi Maximum Operating Pressure, ±0.25% Accuracy - ABPDANV150PGSA3
This pressure sensor is a miniature board-mounted device that measures gauge or differential pressure in demanding environments. It uses a piezoresistive sensing element with on-board signal conditioning to provide ratiometric analogue or 12-bit digital outputs for pressure monitoring across the specified span and temperature range. The unit is available in DIP package options with a single axial barbed port and is suited to applications that require food-safe materials and recognised manufacturing standards.
Features and Benefits:
• ±0.25%FSS accuracy improves measurement fidelity for control systems
• 0psi minimum and up to 150psi maximum covers low- to high-pressure tasks
• -40°C to +85°C operating range supports extreme temperature installations
• 2kHz digital update rate enables Rapid pressure sampling for fast processes
• 3.3V or 5.0V single-supply operation simplifies power-system design
• BPA Free LFGB NSF-169 certified materials permit food-contact applications
• 0psi minimum and up to 150psi maximum covers low- to high-pressure tasks
• -40°C to +85°C operating range supports extreme temperature installations
• 2kHz digital update rate enables Rapid pressure sampling for fast processes
• 3.3V or 5.0V single-supply operation simplifies power-system design
• BPA Free LFGB NSF-169 certified materials permit food-contact applications
Applications
• Suitable for CPAP and ventilator pressure monitoring in medical devices
• Ideal for pneumatic control and valve positioning in industrial systems
• Used with coffee machines and washing machines for commercial control
• Can be used for process gas monitoring in life-science instruments
• Suitable for battery-powered portable devices using sleep-mode operation
• Ideal for pneumatic control and valve positioning in industrial systems
• Used with coffee machines and washing machines for commercial control
• Can be used for process gas monitoring in life-science instruments
• Suitable for battery-powered portable devices using sleep-mode operation
What update rates can I expect from the device?
The conditioned analogue output updates at approximately 1kHz and the digital output updates at approximately 2kHz.
Which media can be applied to the ports for wet operation?
The liquid media option adds a silicone-based gel coating protecting electronics at port P1 to allow non-corrosive liquids and condensation exposure, port P2 is suitable for non-corrosive liquids for wet-wet differential use.
How does the sensor handle long-term drift?
Long-term stability is specified as ±0.25%FSS over 1000 hr at 25°C, addressing drift in continuous applications.
What diagnostic or power-saving options are available?
Optional internal diagnostics and a sleep mode are offered, with sleep-mode current down to microampere levels depending on configuration.
What safety or material certifications relate to food-contact applications?
Food-safety certified options include BPA Free, LFGB and NSF-169 certified wetted-material selections.
Related links
- Honeywell Technologies Pressure SensorBoard 6 DIP
- Honeywell Technologies ABPDRRV015PDAA5 Pressure SensorBoard 6 DIP
- Honeywell Technologies HSCDRRV001PDAA5 Pressure SensorBoard 6 DIP
- Honeywell Technologies ABPDRRV001PDSA3 Pressure SensorBoard 6 DIP
- Honeywell Technologies ABPDRRV001PDAA5 Pressure SensorBoard 6 DIP
- Honeywell Technologies ABPDANV015PGAA5 Pressure SensorBoard 6 DIP
- Honeywell Technologies ABPDANT060MGAA5 Pressure SensorBoard 6 DIP
- Honeywell Technologies ABPDANN001PGAA5 Pressure SensorBoard 6 DIP
