Honeywell Piezoresistive Pressure SensorThrough Hole 6 DIP

Subtotal (1 box of 50 units)*

€1,506.45

(exc. VAT)

€1,852.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€30.129€1,506.45

*price indicative

RS Stock No.:
226-9608
Mfr. Part No.:
ABPDRRV600MGSA3
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Piezoresistive Pressure Sensor

Maximum Overload Pressure

200kPa

Sensor Type

Gauge Pressure Sensor

Mount Type

Through Hole

Package Type

DIP

Pin Count

6

Minimum Supply Voltage

-0.3V

Maximum Operating Pressure

60 kPa

Maximum Supply Voltage

5V

Accuracy

±0.25 %

Port Type

Dual Radial Barbed

Maximum Operating Temperature

85°C

Height

3.63mm

Length

7.3mm

Width

6.3 mm

Standards/Approvals

No

Series

ABP

Minimum Operating Pressure

0psi

Automotive Standard

No

Minimum Operating Temperature

-40°C

The Honeywell ABP Series are piezoresistive silicon pressure sensors offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. They are calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and accuracy errors which include non linearity, repeatability and hysteresis using an on board Application Specific Integrated Circuit that is ASIC.

Measures gauge and differential pressures

High burst pressures

REACH and RoHS compliant

Meets moisture Sensitivity Level 1 requirements

Related links