Honeywell ABPDRRV600MGSA3 Piezoresistive Pressure SensorThrough Hole 6 DIP
- RS Stock No.:
- 226-9609
- Distrelec Article No.:
- 301-59-393
- Mfr. Part No.:
- ABPDRRV600MGSA3
- Manufacturer:
- Honeywell
Bulk discount available
Subtotal (1 unit)*
€36.67
(exc. VAT)
€45.10
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €36.67 |
| 10 - 24 | €35.26 |
| 25 - 49 | €33.41 |
| 50 + | €32.75 |
*price indicative
- RS Stock No.:
- 226-9609
- Distrelec Article No.:
- 301-59-393
- Mfr. Part No.:
- ABPDRRV600MGSA3
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Piezoresistive Pressure Sensor | |
| Sensor Type | Gauge Pressure Sensor | |
| Maximum Overload Pressure | 200kPa | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 60 kPa | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Port Type | Dual Radial Barbed | |
| Maximum Operating Temperature | 85°C | |
| Series | ABP | |
| Standards/Approvals | No | |
| Length | 7.3mm | |
| Height | 3.63mm | |
| Width | 6.3 mm | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Piezoresistive Pressure Sensor | ||
Sensor Type Gauge Pressure Sensor | ||
Maximum Overload Pressure 200kPa | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 60 kPa | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Port Type Dual Radial Barbed | ||
Maximum Operating Temperature 85°C | ||
Series ABP | ||
Standards/Approvals No | ||
Length 7.3mm | ||
Height 3.63mm | ||
Width 6.3 mm | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The Honeywell ABP Series are piezoresistive silicon pressure sensors offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. They are calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and accuracy errors which include non linearity, repeatability and hysteresis using an on board Application Specific Integrated Circuit that is ASIC.
Measures gauge and differential pressures
High burst pressures
REACH and RoHS compliant
Meets moisture Sensitivity Level 1 requirements
Related links
- Honeywell Piezoresistive Pressure Sensor Through-Hole Mount 200kPa Overload Max, DIP
- Honeywell Piezoresistive Pressure Sensor Through-Hole Mount 200kPa Overload Max, DIP
- Honeywell Piezoresistive Pressure Sensor Surface Mount 200kPa Overload Max, SMT
- Honeywell Piezoresistive Pressure Sensor Surface Mount 200kPa Overload Max, SMT
- Honeywell Piezoresistive Pressure Sensor Through-Hole Mount 200kPa Overload Max, DIP
- Honeywell Piezoresistive Pressure Sensor Surface Mount 200kPa Overload Max, SMT
- Honeywell Piezoresistive Pressure Sensor Surface Mount 200kPa Overload Max, SMT
- Honeywell Piezoresistive Pressure Sensor Through-Hole Mount 200kPa Overload Max, SIS
