Honeywell Piezoresistive Pressure Sensor, 689kPa Operating Max, Surface Mount, 0-Pin, 1689kPa Overload Max, SMT
- RS Stock No.:
- 226-9705
- Mfr. Part No.:
- NBPLANN100PGUNV
- Manufacturer:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 226-9705
- Mfr. Part No.:
- NBPLANN100PGUNV
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 1689kPa | |
| Typical Sensitivity | 6.1mV/kPa | |
| Mounting Type | Surface Mount | |
| Package Type | SMT | |
| Pin Count | 0 | |
| Maximum Operating Pressure | 689kPa | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 1689kPa | ||
Typical Sensitivity 6.1mV/kPa | ||
Mounting Type Surface Mount | ||
Package Type SMT | ||
Pin Count 0 | ||
Maximum Operating Pressure 689kPa | ||
The Honeywell NBP series is basic board mount pressure sensors. NBP Series, are designed for food grade and non food grade potential medical and industrial applications. These unamplified, piezoresistive silicon pressure sensors provide a ratiometric output and are uncompensated.
Reflow mounting rapid stabilization after reflow soldering allow calibration immediately after mounting
Offers infinite resolution of the pressure signal
Uncompensated and unamplified
Offers infinite resolution of the pressure signal
Uncompensated and unamplified
Related links
- Honeywell Piezoresistive Pressure Sensor Surface Mount 1689kPa Overload Max, SMT
- Honeywell Piezoresistive Pressure Sensor Surface Mount 1654kPa Overload Max, SMT
- TE Connectivity Piezoresistive Pressure Sensor PCB Mount 300psi Overload Max, Dual
- TE Connectivity Piezoresistive Pressure Sensor PCB Mount 300psi Overload Max, Dual
- Honeywell Technologies Piezoresistive Pressure SensorBoard 8 SMT
- Honeywell Technologies Piezoresistive Pressure SensorSurface 8 SMT
- TE Connectivity Absolute Pressure Sensor Surface Mount, 15psi Overload Max
- NXP Absolute Pressure Sensor Surface Mount 1000kPa Overload Max, SSOP
