Honeywell Piezoresistive Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 226-9753
- Mfr. Part No.:
- SSCDRRN060MDAA5
- Manufacturer:
- Honeywell
Subtotal (1 box of 50 units)*
€1,695.45
(exc. VAT)
€2,085.40
(inc. VAT)
Temporarily out of stock
- Shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €33.909 | €1,695.45 |
*price indicative
- RS Stock No.:
- 226-9753
- Mfr. Part No.:
- SSCDRRN060MDAA5
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 85kPa | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 6 kPa | |
| Port Type | Dual Radial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | SSC | |
| Height | 13.75mm | |
| Width | 13.5 mm | |
| Length | 10mm | |
| Minimum Operating Pressure | -60mbar | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 85kPa | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 6 kPa | ||
Port Type Dual Radial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series SSC | ||
Height 13.75mm | ||
Width 13.5 mm | ||
Length 10mm | ||
Minimum Operating Pressure -60mbar | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The Honeywell SSC series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non linearity using an on board Application Specific Integrated Circuit that is ASIC.
Avoids additional customer calibration
Helps to improve system efficiency
Promotes system reliability and reduces potential system downtime
Detects most internal failures including burst sensors
Enables extended battery life.
Related links
- Honeywell Piezoresistive Pressure Sensor Through-Hole Mount 85kPa Overload Max, DIP
- Honeywell Piezoresistive Pressure Sensor Surface Mount 85kPa Overload Max, SMT
- Honeywell Piezoresistive Pressure Sensor Through-Hole Mount 60kPa Overload Max, DIP
- Honeywell Piezoresistive Pressure Sensor Through-Hole Mount 85kPa Overload Max, DIP
- Honeywell Piezoresistive Pressure Sensor Through-Hole Mount 85kPa Overload Max, DIP
- Honeywell Piezoresistive Pressure Sensor Surface Mount 200kPa Overload Max, SMT
- Honeywell Gauge Pressure Sensor PCB Mount 1724kPa Overload Max, DIP
- Honeywell Piezoresistive Pressure Sensor Surface Mount 85kPa Overload Max, SMT
