Honeywell SSCDRRN060MDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 226-9754
- Mfr. Part No.:
- SSCDRRN060MDAA5
- Manufacturer:
- Honeywell
Bulk discount available
Subtotal (1 unit)*
€33.91
(exc. VAT)
€41.71
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €33.91 |
| 10 - 24 | €32.96 |
| 25 - 49 | €32.08 |
| 50 + | €31.24 |
*price indicative
- RS Stock No.:
- 226-9754
- Mfr. Part No.:
- SSCDRRN060MDAA5
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 85kPa | |
| Product Type | Piezoresistive Pressure Sensor | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 6 kPa | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Port Type | Dual Radial Barbed | |
| Maximum Operating Temperature | 85°C | |
| Series | SSC | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Height | 13.75mm | |
| Width | 13.5 mm | |
| Minimum Operating Pressure | -60mbar | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 85kPa | ||
Product Type Piezoresistive Pressure Sensor | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 6 kPa | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Port Type Dual Radial Barbed | ||
Maximum Operating Temperature 85°C | ||
Series SSC | ||
Standards/Approvals No | ||
Length 10mm | ||
Height 13.75mm | ||
Width 13.5 mm | ||
Minimum Operating Pressure -60mbar | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The Honeywell SSC series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non linearity using an on board Application Specific Integrated Circuit that is ASIC.
Avoids additional customer calibration
Helps to improve system efficiency
Promotes system reliability and reduces potential system downtime
Detects most internal failures including burst sensors
Enables extended battery life.
Related links
- Honeywell Piezoresistive Pressure Sensor Through-Hole Mount 85kPa Overload Max, DIP
- Honeywell Piezoresistive Pressure Sensor Surface Mount 85kPa Overload Max, SMT
- Honeywell Piezoresistive Pressure Sensor Through-Hole Mount 60kPa Overload Max, DIP
- Honeywell Piezoresistive Pressure Sensor Through-Hole Mount 85kPa Overload Max, DIP
- Honeywell Piezoresistive Pressure Sensor Through-Hole Mount 85kPa Overload Max, DIP
- Honeywell Piezoresistive Pressure Sensor Surface Mount 200kPa Overload Max, SMT
- Honeywell Gauge Pressure Sensor PCB Mount 1724kPa Overload Max, DIP
- Honeywell Piezoresistive Pressure Sensor Surface Mount 85kPa Overload Max, SMT
