TE Connectivity Gauge Pressure Sensor, 600Pa Operating Max, PCB Mount, 16-Pin, 7kPa Overload Max, SOIC
- RS Stock No.:
- 232-2352
- Mfr. Part No.:
- SM9236-BCE-S-600-002
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 232-2352
- Mfr. Part No.:
- SM9236-BCE-S-600-002
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Overload Pressure | 7kPa | |
| Sensor Type | Gauge Pressure Sensors | |
| Mounting Type | PCB Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 10.26 x 10.31mm | |
| Maximum Operating Pressure | 600Pa | |
| Maximum Operating Supply Voltage | 5 V | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Pressure | 0Pa | |
| Minimum Operating Temperature | -20 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Overload Pressure 7kPa | ||
Sensor Type Gauge Pressure Sensors | ||
Mounting Type PCB Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 10.26 x 10.31mm | ||
Maximum Operating Pressure 600Pa | ||
Maximum Operating Supply Voltage 5 V | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Pressure 0Pa | ||
Minimum Operating Temperature -20 °C | ||
- COO (Country of Origin):
- US
The TE Connectivity ultra low pressure digital sensor offers MEMS pressure transducer technology and CMOS mixed signal processing technology to produce a digital, fully conditioned multi-order pressure and temperature compensated sensor. It operates at 0 to +600 Pa pressure range.
Pressure calibrated and temperature compensated output
Compensated temperature range is from -20 to 85°C
Mainly used in CPAP / Sleep apnea, ventilator, gas flow Instrumentation, air flow measurement applications
Compensated temperature range is from -20 to 85°C
Mainly used in CPAP / Sleep apnea, ventilator, gas flow Instrumentation, air flow measurement applications
Related links
- TE Connectivity Gauge Pressure Sensor PCB Mount 7kPa Overload Max, SOIC
- TE Connectivity Gauge Pressure SensorSurface 16 SOIC
- TE Connectivity Gauge Pressure Sensor Surface Mount 60psi Overload Max, SOIC
- TE Connectivity SM9236-BCE-S-600-000 Gauge Pressure SensorSurface 16 SOIC
- TE Connectivity Pressure Transducer Surface Mount 413.685kPa Overload Max, SOIC
- TE Connectivity SM9236-BCE-T-600-000 Gauge Pressure SensorSurface 16 SOIC-16
- Aratas Pressure Sensor, 250 Pa Operating Max 10 kPa Overload Max
- Legris Pressure Decay Sensor, 8 bar Operating Max 8 bar Overload Max
