TE Connectivity SM9336-BCE-S-250-000 Differential Pressure SensorSurface 16 SOIC
- RS Stock No.:
- 232-2357
- Mfr. Part No.:
- SM9336-BCE-S-250-000
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 90 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 45 units)*
€1,610.10
(exc. VAT)
€1,980.45
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 45 - 45 | €35.78 | €1,610.10 | - |
| 90 - 180 | €34.813 | €1,566.59 | 2% |
| 225 - 405 | €33.633 | €1,513.49 | 6% |
| 450 + | €32.595 | €1,466.78 | 8% |
*price indicative
- RS Stock No.:
- 232-2357
- Mfr. Part No.:
- SM9336-BCE-S-250-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Differential Pressure Sensor | |
| Sensor Type | Differential Pressure Sensor | |
| Maximum Overload Pressure | 7kPa | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum Operating Pressure | 250 pA | |
| Maximum Supply Voltage | 3V | |
| Port Type | Dual Vertical | |
| Maximum Operating Temperature | 85°C | |
| Series | SM9336-BCE-S-250-000 | |
| Standards/Approvals | No | |
| Length | 10.26mm | |
| Height | 9.32mm | |
| Minimum Operating Pressure | -250Pa | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Differential Pressure Sensor | ||
Sensor Type Differential Pressure Sensor | ||
Maximum Overload Pressure 7kPa | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum Operating Pressure 250 pA | ||
Maximum Supply Voltage 3V | ||
Port Type Dual Vertical | ||
Maximum Operating Temperature 85°C | ||
Series SM9336-BCE-S-250-000 | ||
Standards/Approvals No | ||
Length 10.26mm | ||
Height 9.32mm | ||
Minimum Operating Pressure -250Pa | ||
Automotive Standard No | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- US
The TE Connectivity ultra low pressure digital sensor offers MEMS pressure transducer technology and CMOS mixed signal processing technology to produce a digital, fully conditioned multi-order pressure and temperature compensated sensor. It operates at -250 to +250 Pa pressure range.
Pressure calibrated and temperature compensated output
Compensated temperature range is from -20 to 85°C
Mainly used in CPAP / Sleep apnea, ventilator, gas flow Instrumentation, air flow measurement applications
Related links
- TE Connectivity SM9336-BCE-S-250-000 Differential Pressure SensorSurface 16 SOIC
- TE Connectivity SM9336-BCE-T-250-000 Differential Pressure SensorSurface 16 SOIC
- TE Connectivity Gauge Pressure SensorSurface 16 SOIC
- TE Connectivity SM9233-BCE-S-250-000 Gauge Pressure SensorSurface 16 SOIC
- TE Connectivity SM9333-BCE-S-125-000 Differential Pressure SensorSurface 16 SOIC
- TE Connectivity SM9333-BCE-T-125-000 Differential Pressure SensorSurface 16 SOIC
- TE Connectivity Differential Pressure SensorSurface 16 SOIC
- TE Connectivity SM9333-BBE-S-125-000 Differential Pressure SensorSurface 16 SOIC
