Sensirion SDP36-500Pa-TR-250pcs Pressure SensorSurface 4 Surface Mount

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
262-6150
Mfr. Part No.:
SDP36-500Pa-TR-250pcs
Manufacturer:
Sensirion
Find similar products by selecting one or more attributes.
Select all

Brand

Sensirion

Product Type

Pressure Sensor

Sensor Type

Differential Pressure Sensor

Mount Type

Surface

Package Type

Surface Mount

Pin Count

4

Minimum Supply Voltage

3V

Maximum Operating Pressure

500 mbar

Maximum Supply Voltage

3.6V

Port Type

Dual

Accuracy

3 %

Maximum Operating Temperature

85°C

Height

5.15mm

Length

8.5mm

Series

SDP3x-Analog

Standards/Approvals

RoHS, REACH

Minimum Operating Pressure

-500Pa

Automotive Standard

No

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CH
The Sensirion provides a small differential pressure sensors designed for high-volume applications as it builds on the next generation CMOS sensor chip with new differential pressure and flow sensing platform this sensor features fast measurement speed, excellent accuracy and long-term stability and no zero-point.

Calibrated and temperature compensated

Enables in smallest size

Reflow solderable

Excellent repeatability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy