NXP MPX5700DP Pressure SensorSurface 6 Case 867C-05
- RS Stock No.:
- 719-1119
- Mfr. Part No.:
- MPX5700DP
- Manufacturer:
- NXP
Subtotal (1 unit)*
€25.37
(exc. VAT)
€31.21
(inc. VAT)
- 13 unit(s) ready to ship from another location
- Plus 146 unit(s) shipping from 12 November 2026
Units | Per unit |
|---|---|
| 1 - 9 | €25.37 |
| 10 + | €20.72 |
*price indicative
- RS Stock No.:
- 719-1119
- Mfr. Part No.:
- MPX5700DP
- Manufacturer:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Maximum Overload Pressure | 2000kPa | |
| Sensor Type | Differential Pressure Sensor | |
| Product Type | Pressure Sensor | |
| Typical Sensitivity | 6.4mV/kPa | |
| Mount Type | Surface | |
| Package Type | Case 867C-05 | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Operating Pressure | 700 kPa | |
| Accuracy | ±2.5 % | |
| Port Type | Dual Radial Barbed | |
| Maximum Supply Voltage | 5.25V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | MPX5700DP | |
| Maximum Output Voltage | 4.7V | |
| Length | 29.85mm | |
| Height | 29.34mm | |
| Minimum Operating Pressure | 15kPa | |
| Minimum Operating Temperature | -40°C | |
| Minimum Output Voltage | 200mV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Maximum Overload Pressure 2000kPa | ||
Sensor Type Differential Pressure Sensor | ||
Product Type Pressure Sensor | ||
Typical Sensitivity 6.4mV/kPa | ||
Mount Type Surface | ||
Package Type Case 867C-05 | ||
Pin Count 6 | ||
Minimum Supply Voltage 4.75V | ||
Maximum Operating Pressure 700 kPa | ||
Accuracy ±2.5 % | ||
Port Type Dual Radial Barbed | ||
Maximum Supply Voltage 5.25V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series MPX5700DP | ||
Maximum Output Voltage 4.7V | ||
Length 29.85mm | ||
Height 29.34mm | ||
Minimum Operating Pressure 15kPa | ||
Minimum Operating Temperature -40°C | ||
Minimum Output Voltage 200mV | ||
Automotive Standard No | ||
Differential/Gauge Pressure Sensors up to 1000 kPa, NXP
Pressure Sensors, NXP
Related links
- NXP MPX5700DP Pressure SensorSurface 6 Case 867C-05
- NXP MPX5050DP Differential Pressure SensorSurface 6 Case 867C-05
- NXP MPX5700GP Gauge Pressure SensorSurface 6 Case 867E-03
- NXP MPX5010GP Gauge Pressure SensorSurface 6 Unibody
- NXP MPX5050GP Gauge Pressure SensorSurface 6 Unibody
- NXP MPX5700AP Absolute Pressure SensorSurface 6 Unibody
- NXP MPX5100DP Differential Pressure SensorSurface 6 Unibody
- NXP MPX5500DP Differential Pressure SensorSurface 6 Unibody
