Panasonic ADP5171 Gauge Pressure SensorThrough Hole 6 DIP
- RS Stock No.:
- 836-8935
- Mfr. Part No.:
- ADP5171
- Manufacturer:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 836-8935
- Mfr. Part No.:
- ADP5171
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Sensor Type | Gauge Pressure Sensor | |
| Maximum Overload Pressure | 100kPa | |
| Product Type | Gauge Pressure Sensor | |
| Typical Sensitivity | 1.3%FS | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 3V | |
| Maximum Operating Pressure | 1000 kPa | |
| Accuracy | ±1.25 % | |
| Port Type | Dip Terminal | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | 50°C | |
| Height | 6.5mm | |
| Length | 7mm | |
| Maximum Output Voltage | 4.5V | |
| Series | ADP5171 | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0kPa | |
| Automotive Standard | No | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Sensor Type Gauge Pressure Sensor | ||
Maximum Overload Pressure 100kPa | ||
Product Type Gauge Pressure Sensor | ||
Typical Sensitivity 1.3%FS | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 6 | ||
Minimum Supply Voltage 3V | ||
Maximum Operating Pressure 1000 kPa | ||
Accuracy ±1.25 % | ||
Port Type Dip Terminal | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature 50°C | ||
Height 6.5mm | ||
Length 7mm | ||
Maximum Output Voltage 4.5V | ||
Series ADP5171 | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0kPa | ||
Automotive Standard No | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- JP
PS-A Pressure Sensors, Panasonic
The PS-A series of pressure sensors have a built-in amplifier and compensating circuit and focus on high-level precision.
Typical applications include industrial (pressure switches, pneumatic devices), medical (blood pressure monitors, compressed Air pressure measurement, Air beds) and water level detection for household appliances.
High-level precision and high reliability
Compact pressure sensor unit that saves space
Base area: 7.2 x 7.2 mm
Pressure Sensors, Panasonic
Related links
- Panasonic Gauge Pressure SensorThrough Hole 6 DIP
- Panasonic ADP5141 Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DANT001PGSA3XX Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANT060MGAA5 Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANV015PGAA5 Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANN060PGAA5 Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANV030PGAA5 Gauge Pressure SensorThrough Hole 6 DIP
