Honeywell Technologies ABPLLNT010BGAA5 Piezoresistive Pressure SensorSurface 6 LLSMT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€28.61

(exc. VAT)

€35.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€28.61
10 - 24€24.38
25 - 49€23.72
50 - 99€23.10
100 +€22.51

*price indicative

RS Stock No.:
922-0953
Mfr. Part No.:
ABPLLNT010BGAA5
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Maximum Overload Pressure

17bar

Sensor Type

Differential Pressure Sensor

Product Type

Piezoresistive Pressure Sensor

Mount Type

Surface

Package Type

LLSMT

Pin Count

6

Minimum Supply Voltage

-0.3V

Maximum Operating Pressure

10 bar

Port Type

Single Axial Barbless

Accuracy

±0.25 %

Maximum Supply Voltage

5.25V

Maximum Operating Temperature

85°C

Series

ABP

Height

7.23mm

Length

7.3mm

Width

6.3mm

Standards/Approvals

RoHS

Minimum Operating Pressure

0bar

Minimum Operating Temperature

-40°C

Automotive Standard

No

COO (Country of Origin):
CN

ABP Series Piezoresistive Pressure Sensors, Honeywell


The range of ABP piezoresistive silicon pressure sensors from Honeywell, are available in several variations of digital/analogue, SMT/DIP/LLSMT packages and pressure measurement ranges. Specifically for the measurement of gauge and differential pressure, the ABP sensors are suitable for medical applications such as CPAP, blood pressure & patient monitoring and ventilators. You can also use the sensors within industrial applications such as Air brakes, HVAC, pneumatic control & regulation and gas & valve monitoring.

Features & Benefits of the ABP Pressure Sensors

•Pressure unit measurements varying between 60 mbar and 10 bar, 6 kPa and 1 MPa and 1 psi and 150 psi

•3.3 V dc or 5 V dc single power supply

•±0.25%FSS stability

•±1.5%FSS Total Error Band (TEB)

•±FSS BFSL Accuracy

•Meets IPC/JEDEC J-STD-020.1 Moisture Sensitivity level 1 requirements

•Sleep, temperature output and liquid media mode

•REACH and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy