NXP MPXM2010GS Gauge Pressure SensorSurface 5 M-PAK-5

Subtotal (1 tube of 60 units)*

€472.26

(exc. VAT)

€580.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 420 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
60 +€7.871€472.26

*price indicative

RS Stock No.:
922-7370
Mfr. Part No.:
MPXM2010GS
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Maximum Overload Pressure

75kPa

Sensor Type

Gauge Pressure Sensor

Product Type

Gauge Pressure Sensor

Typical Sensitivity

2.5mV/kPa

Mount Type

Surface

Package Type

M-PAK-5

Pin Count

5

Minimum Supply Voltage

10V

Maximum Operating Pressure

10 kPa

Accuracy

±1 %

Maximum Supply Voltage

16V

Port Type

Single Radial Barbless

Maximum Operating Temperature

125°C

Maximum Output Voltage

26mV

Series

MPXM2010GS

Width

290μm

Standards/Approvals

RoHS

Length

490μm

Height

400μm

Minimum Operating Pressure

0kPa

Minimum Operating Temperature

-40°C

Minimum Output Voltage

24mV

Automotive Standard

No

COO (Country of Origin):
KR

Differential/Gauge Pressure Sensors up to 10 kPa, NXP


MEMS-based low-pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).

Pressure Sensors, NXP


Note

NXP is a trademark of NXP B.V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy