Honeywell PX3 Series Pressure Sensor, 0bar Min, 25bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 111-5922
- Mfr. Part No.:
- PX3AG1BH025BSAAX
- Manufacturer:
- Honeywell
Price Each**
€112.71
(exc. VAT)
€138.63
(inc. VAT)
122 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €112.71 |
**price indicative
Related links
- Honeywell PX3 Series Pressure Sensor 10bar Max Relative Reading
- SICK Pressure Sensor 25bar Max Relative Reading
- ifm electronic Pressure Sensor 25bar Max Relative Reading
- Siemens Pressure Sensor 25bar Max Relative Reading
- Gems Sensors 3100 Series Pressure Sensor 25bar Max Relative Reading
- Jumo Pressure Sensor 25bar Max Relative Reading
- ifm electronic Pressure Sensor 25bar Max Relative Reading
- Vega VEGABAR 28 Series Vegabar 25bar Max Gauge, Relative Reading