ifm electronic Pressure Sensor, 0bar Min, 25bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 835-3891
- Mfr. Part No.:
- PT5403
- Manufacturer:
- ifm electronic
Price Each**
€134.11
(exc. VAT)
€164.96
(inc. VAT)
40 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €134.11 |
**price indicative
- RS Stock No.:
- 835-3891
- Mfr. Part No.:
- PT5403
- Manufacturer:
- ifm electronic
Related links
- ifm electronic Pressure Sensor 25bar Max Relative Reading
- ifm electronic Pressure Sensor 25bar Max Relative Reading
- ifm electronic Pressure Sensor 25bar Max Relative Reading
- ifm electronic Pressure Sensor 25bar Max Relative Reading
- SICK Pressure Sensor 25bar Max Relative Reading
- Siemens Pressure Sensor 25bar Max Relative Reading
- Gems Sensors 3100 Series Pressure Sensor 25bar Max Relative Reading
- Honeywell PX3 Series Pressure Sensor 25bar Max Relative Reading