Sensirion SDP33 Series Pressure Sensor, -15mbar Min, 1500Pa Max, I2C Output, Differential Reading
- RS Stock No.:
- 174-9069
- Mfr. Part No.:
- SDP33-1500Pa-TR-250pcs
- Manufacturer:
- Sensirion
1 / 2
Bulk discount available
Subtotal (1 unit)**
€26.03
(exc. VAT)
€32.02
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €26.03 |
5 - 9 | €24.83 |
10 - 24 | €22.46 |
25 - 49 | €20.69 |
50 + | €18.32 |
**price indicative
- RS Stock No.:
- 174-9069
- Mfr. Part No.:
- SDP33-1500Pa-TR-250pcs
- Manufacturer:
- Sensirion
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sensirion | |
Pressure Reading Type | Differential | |
Minimum Pressure Reading | -15mbar | |
Maximum Pressure Reading | 1500Pa | |
Accuracy | 6 % | |
Output Type | I2C | |
Media Measured | Air, N2, O2 | |
Process Connection | 2 mm Tube | |
Response Time | 3 ms | |
Series | SDP33 | |
Maximum Current | 5.5 mA | |
Supply Voltage | 5.5 V | |
Interface | I2C | |
Housing Material | Epoxy-Based Resin, Glass, LCP | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Mounting Type | PCB Mount | |
Select all | ||
---|---|---|
Brand Sensirion | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading -15mbar | ||
Maximum Pressure Reading 1500Pa | ||
Accuracy 6 % | ||
Output Type I2C | ||
Media Measured Air, N2, O2 | ||
Process Connection 2 mm Tube | ||
Response Time 3 ms | ||
Series SDP33 | ||
Maximum Current 5.5 mA | ||
Supply Voltage 5.5 V | ||
Interface I2C | ||
Housing Material Epoxy-Based Resin, Glass, LCP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Mounting Type PCB Mount | ||
Related links
- Sensirion SDP33 Series Pressure Sensor 1500Pa Max Differential Reading
- Sensirion Pressure Sensor 500Pa Max Differential Reading
- Sensirion Pressure Sensor 125Pa Max Differential Reading
- Sensirion SDP600 Series Pressure Sensor 25Pa Max Differential Reading
- Sensirion SDP600 Series Pressure Sensor 500Pa Max Differential Reading
- Sensirion Pressure Sensor 4-Pin, SMD
- Sensirion Pressure Sensor 16-Pin, SMD
- Sensirion Pressure Sensor 500Pa Max Differential Reading