Sensirion Pressure Sensor, -500Pa Min, 500Pa Max, I2C Output, Differential Reading
- RS Stock No.:
- 173-2211
- Mfr. Part No.:
- SDP601-500Pa
- Manufacturer:
- Sensirion
1 / 1
Subtotal (1 tray of 80 units)**
€2,516.72
(exc. VAT)
€3,095.60
(inc. VAT)
Temporarily out of stock - back order for despatch 16-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tray** |
---|---|---|
80 + | €31.459 | €2,516.72 |
**price indicative
- RS Stock No.:
- 173-2211
- Mfr. Part No.:
- SDP601-500Pa
- Manufacturer:
- Sensirion
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sensirion | |
Pressure Reading Type | Differential | |
Minimum Pressure Reading | -500Pa | |
Maximum Pressure Reading | 500Pa | |
Accuracy | 3 % | |
Output Type | I2C | |
Media Measured | Air, Nitrogen Gas, Oxygen Gas | |
Process Connection | 5.2 mm Tube | |
Response Time | 4.6 ms | |
Maximum Current | <6 mA | |
Supply Voltage | 3.6 V | |
Housing Material | PBT | |
Minimum Operating Temperature | -20°C | |
IP Rating | IP30 | |
Mounting Type | PCB Mount | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand Sensirion | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading -500Pa | ||
Maximum Pressure Reading 500Pa | ||
Accuracy 3 % | ||
Output Type I2C | ||
Media Measured Air, Nitrogen Gas, Oxygen Gas | ||
Process Connection 5.2 mm Tube | ||
Response Time 4.6 ms | ||
Maximum Current <6 mA | ||
Supply Voltage 3.6 V | ||
Housing Material PBT | ||
Minimum Operating Temperature -20°C | ||
IP Rating IP30 | ||
Mounting Type PCB Mount | ||
Maximum Operating Temperature +80°C | ||
Related links
- Sensirion Pressure Sensor 500Pa Max Differential Reading
- Sensirion SDP600 Series Pressure Sensor 500Pa Max Differential Reading
- Gems Sensors Pressure Sensor 500Pa Max Differential Reading
- Sensirion Pressure Sensor 500Pa Max Differential Reading
- Sensirion Pressure Sensor 125Pa Max Differential Reading
- Sensirion SDP33 Series Pressure Sensor 1500Pa Max Differential Reading
- Sensirion SDP1000 Series Pressure Sensor 500Pa Max Differential Reading
- Sensirion SDP600 Series Pressure Sensor 25Pa Max Differential Reading