WIKA A-10 Series Pressure Sensor, 0bar Min, 4bar Max, Analogue Output, Absolute, Gauge Reading
- RS Stock No.:
- 219-7483
- Mfr. Part No.:
- 12725421
- Manufacturer:
- WIKA
Price Each**
€145.81
(exc. VAT)
€179.35
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €145.81 |
**price indicative
Related links
- WIKA LF-1 Series Pressure Sensor 4bar Max Absolute, Gauge Reading
- Jumo Pressure Sensor 4bar Max Absolute Reading
- Druck PTXPRESSX Series Pressure Sensor 4bar Max Gauge Reading
- WIKA S-20 Series Pressure Sensor 4bar Max Gauge, Vacuum Reading
- WIKA IS-3 Series Pressure Sensor 4bar Max Gauge Reading
- Siemens Pressure Sensor 4bar Max Relative Reading
- Gems Sensors Pressure Sensor 4bar Max Relative Reading
- Jumo Pressure Sensor 4bar Max Relative Reading