WIKA A-10 Series Pressure Sensor, 0bar Min, 25bar Max, Analogue Output, Absolute, Gauge Reading
- RS Stock No.:
- 219-7496
- Mfr. Part No.:
- 12873315
- Manufacturer:
- WIKA
Price Each**
€145.81
(exc. VAT)
€179.35
(inc. VAT)
Temporarily out of stock - back order for despatch 10-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €145.81 |
**price indicative
Related links
- Druck PTXPRESSX Series Pressure Sensor 25bar Max Gauge Reading
- WIKA S-20 Series Gauge Pressure Sensor 25bar Max Gauge Reading
- RS PRO Pressure Switch 25bar Max Gauge Reading
- WIKA IS-3 Series Pressure Sensor 25bar Max Gauge Reading
- ifm electronic Pressure Sensor 25bar Max Relative Reading
- SICK Pressure Sensor 25bar Max Relative Reading
- Telemecanique Sensors Pressure Sensor 25bar Max Differential Reading
- Siemens Pressure Sensor 25bar Max Relative Reading