- RS Stock No.:
- 221-3484
- Mfr. Part No.:
- 058692 MCS11-G
- Manufacturer:
- Eaton
8 In stock for delivery within 2 working days
Price Each
€216.51
(exc. VAT)
€266.31
(inc. VAT)
Units | Per unit |
1 + | €216.51 |
- RS Stock No.:
- 221-3484
- Mfr. Part No.:
- 058692 MCS11-G
- Manufacturer:
- Eaton
Eaton Pressure Switch, M3 Terminal Screw, ≦1500 Operations/h Operating Frequency - 058692 MCS11-G
Keep tabs on fluid pressure levels in your industrial equipment with this switch from Eaton. It turns pumps on or off in air or liquid transmission systems when a preset pressure threshold is reached. This prevents damage to your equipment and makes for a safe working environment. Thanks to a maximum operating pressure of 15 bar, it can take the strain of heavy-duty applications. The unit's neoprene membrane withstands ageing and tolerates air, water and oils, making it a reliable choice for harsh environments. As this switch has a lifespan of 1,000,000 operations, you can depend on it for long-term performance.
Features & Benefits
Rated impulse withstand voltage of 4kV to handle sudden power surges without damage
IP65 rating indicates that it's dustproof and can withstand low-pressure water jets
M3 terminal screw for easy and tool-free connection to your equipment's electrical unit
Gold-plated contacts withstand corrosion for long-term performance
IP65 rating indicates that it's dustproof and can withstand low-pressure water jets
M3 terminal screw for easy and tool-free connection to your equipment's electrical unit
Gold-plated contacts withstand corrosion for long-term performance
What's the voltage rating of this pressure switch?
On AC circuits, this device has a rated voltage between 0 and 230V. For DC networks, its rated voltage is between 0 and 110V, making it a versatile option.
Note
Eaton formerly known as Moeller
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 15bar |
Maximum Pressure Reading | 15bar |
Media Measured | Gas |
Electrical Connection | Screw |
Series | Eaton Moeller |
Maximum Current | 2 A |
Supply Voltage | 0 → 230 V |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
IP Rating | IP65 |
- RS Stock No.:
- 221-3484
- Mfr. Part No.:
- 058692 MCS11-G
- Manufacturer:
- Eaton
Eaton Pressure Switch, M3 Terminal Screw, ≦1500 Operations/h Operating Frequency - 058692 MCS11-G
Keep tabs on fluid pressure levels in your industrial equipment with this switch from Eaton. It turns pumps on or off in air or liquid transmission systems when a preset pressure threshold is reached. This prevents damage to your equipment and makes for a safe working environment. Thanks to a maximum operating pressure of 15 bar, it can take the strain of heavy-duty applications. The unit's neoprene membrane withstands ageing and tolerates air, water and oils, making it a reliable choice for harsh environments. As this switch has a lifespan of 1,000,000 operations, you can depend on it for long-term performance.
Features & Benefits
Rated impulse withstand voltage of 4kV to handle sudden power surges without damage
IP65 rating indicates that it's dustproof and can withstand low-pressure water jets
M3 terminal screw for easy and tool-free connection to your equipment's electrical unit
Gold-plated contacts withstand corrosion for long-term performance
IP65 rating indicates that it's dustproof and can withstand low-pressure water jets
M3 terminal screw for easy and tool-free connection to your equipment's electrical unit
Gold-plated contacts withstand corrosion for long-term performance
What's the voltage rating of this pressure switch?
On AC circuits, this device has a rated voltage between 0 and 230V. For DC networks, its rated voltage is between 0 and 110V, making it a versatile option.
Note
Eaton formerly known as Moeller
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 15bar |
Maximum Pressure Reading | 15bar |
Media Measured | Gas |
Electrical Connection | Screw |
Series | Eaton Moeller |
Maximum Current | 2 A |
Supply Voltage | 0 → 230 V |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
IP Rating | IP65 |