Login / Register to access your benefits
Recently searched

    Gefran Melt Pressure Sensor, 0bar Min, 700bar Max, Relative Reading

    Subtotal (1 unit)**

    €1,417.33

    (exc. VAT)

    €1,743.32

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 07-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€1,417.33

    **price indicative

    RS Stock No.:
    221-7563
    Mfr. Part No.:
    ILM0-5-M-B07C-1-4-0-0 T000X000X00
    Manufacturer:
    Gefran
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Gefran

    Pressure Reading Type

    Relative

    Minimum Pressure Reading

    0bar

    Maximum Pressure Reading

    700bar

    Accuracy

    ±0.5 %

    Media Measured

    Fluid

    Supply Voltage

    18 → 30 V

    Interface

    IO-Link

    IP Rating

    IP65

    Related links