Gefran KE Series Melt Pressure Sensor, Current Output 0 bar, Relative Reading 1000 bar
- RS Stock No.:
- 221-7618
- Mfr. Part No.:
- F056458/ KE1-6-M-B01M-1-4-D-S 2130X000W00
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€1,308.95
(exc. VAT)
€1,610.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,308.95 |
*price indicative
- RS Stock No.:
- 221-7618
- Mfr. Part No.:
- F056458/ KE1-6-M-B01M-1-4-D-S 2130X000W00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Pressure Measurement | 1000bar | |
| Product Type | Melt Pressure Sensor | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±5 % | |
| Output Type | Current | |
| Media Measured | Liquid | |
| Minimum Supply Voltage | 10V | |
| Response Time | 1ms | |
| Series | KE | |
| Maximum Supply Voltage | 30V | |
| Standards/Approvals | RoHS, EMC Compatibility | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 538°C | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Pressure Measurement 1000bar | ||
Product Type Melt Pressure Sensor | ||
Pressure Reading Type Relative | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±5 % | ||
Output Type Current | ||
Media Measured Liquid | ||
Minimum Supply Voltage 10V | ||
Response Time 1ms | ||
Series KE | ||
Maximum Supply Voltage 30V | ||
Standards/Approvals RoHS, EMC Compatibility | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 538°C | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- IT
The Gefran NaK filled melt pressure transmitters KE series used for high temperature applications where the process temperatures may reach 538°C (1000°F) such as high temperature engineered polymers.
Features and Benefits
Autozero function on board / external option
Stem drift Autocompensation function
Infinite resolution
Operating temperature range is -30 to +105°C
Related links
- Gefran KE Series Melt Pressure Sensor Relative Reading 1000 bar
- Gefran KE Series Melt Pressure Sensor Relative Reading 200 bar
- Gefran IMPACT Series Melt Pressure Sensor Relative Reading 1000 bar
- Gefran ILK Series Melt Pressure Sensor Relative Reading 1000 bar
- Gefran KE Series Melt Pressure Sensor Relative Reading 700 bar
- Gefran KE Series Melt Pressure Sensor Relative Reading 100 bar
- Gefran KE Series Melt Pressure Sensor Relative Reading 500 bar
- Gefran KE Series Melt Pressure Sensor Relative Reading 350 bar
