Gefran Pressure Sensor, 0bar Min, 500bar Max, Voltage Output
- RS Stock No.:
- 226-8966
- Mfr. Part No.:
- M30-6-M-B05C-1-4-0 2130X000X00
- Manufacturer:
- Gefran
Price Each**
€1,213.50
(exc. VAT)
€1,492.60
(inc. VAT)
Temporarily out of stock - back order for despatch 07-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,213.50 |
**price indicative
- RS Stock No.:
- 226-8966
- Mfr. Part No.:
- M30-6-M-B05C-1-4-0 2130X000X00
- Manufacturer:
- Gefran
Related links
- Gefran Pressure Sensor 500bar Max, Voltage Output
- Gefran Melt Pressure Sensor 500bar Max Relative Reading
- Gefran Melt Pressure Sensor 500bar Max Melt Pressure Reading
- Gefran Melt Pressure Sensor 500bar Max Melt Pressure Reading
- Gefran Pressure Sensor 700bar Max, Voltage Output
- Gefran Melt Pressure Sensor 500bar Max Relative Reading
- Gefran Pressure Sensor 500bar Max Gauge Reading
- Gefran Melt Pressure Sensor 500bar Max, Relative Reading