Gefran Pressure Sensor, 0bar Min, 700bar Max, Voltage Output
- RS Stock No.:
- 226-8967
- Mfr. Part No.:
- M30-6-M-B07C-1-4-0 2130X000X00
- Manufacturer:
- Gefran
Subtotal (1 unit)**
€1,213.50
(exc. VAT)
€1,492.60
(inc. VAT)
Temporarily out of stock - back order for despatch 29-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,213.50 |
**price indicative
- RS Stock No.:
- 226-8967
- Mfr. Part No.:
- M30-6-M-B07C-1-4-0 2130X000X00
- Manufacturer:
- Gefran
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Gefran | |
Minimum Pressure Reading | 0bar | |
Maximum Pressure Reading | 700bar | |
Accuracy | 0.5% FSO | |
Output Type | Voltage | |
Media Measured | Fluid | |
Process Connection | G1/2 | |
Supply Voltage | 12 V dc | |
IP Rating | IP65 | |
Select all | ||
---|---|---|
Manufacturer Gefran | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 700bar | ||
Accuracy 0.5% FSO | ||
Output Type Voltage | ||
Media Measured Fluid | ||
Process Connection G1/2 | ||
Supply Voltage 12 V dc | ||
IP Rating IP65 | ||
Related links
- Gefran Pressure Sensor 700bar Max Gauge Reading
- Gefran Pressure Sensor 700bar Max Gauge Reading
- Gefran Pressure Sensor 700bar Max, Voltage Output
- Gefran Melt Pressure Sensor 700bar Max Relative Reading
- Gefran Melt Pressure Sensor 700bar Max Melt Pressure Reading
- Gefran Pressure Sensor 500bar Max, Voltage Output
- Gefran Melt Pressure Sensor 700bar Max, Relative Reading
- Gefran Melt Pressure Sensor 700bar Max Relative Reading